Hammond 1593BBBK

ABS device enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), IP54, 1593BBBK
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing MaterialABS
MaterialABS
Dimensions
Height29.9974 mm
Length95.3008 mm
Width77.3176 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1593BBBK.

Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet1 page9 years ago
TME
Datasheet1 page7 years ago

Inventory History

3 month trend:
-5.53%

Engineering Resources

View Evaluation kits and Reference designs for Hammond 1593BBBK.

Related Parts

Descriptions

Descriptions of Hammond 1593BBBK provided by its distributors.

ABS device enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), IP54, 1593BBBK
ENCLOSURE, HANDHELD, ABS, BLACK; Enclosure Type:Handheld; Enclosure Material:ABS; External Height - Metric:30mm; External Width - Metric:77.31mm; External Depth - Metric:95.31mm; IP Rating:IP54; Body Color:Black; NEMA Rating:- RoHS Compliant: Yes
Enclosure Material = ABS / Protection Rating = IP54 / Fire Class = UL 94 HB / Enclosure Colour = Black / External Width mm = 77.31 / External Depth mm = 95 / External Height mm = 30 / Internal Width mm = 71.43 / Internal Depth mm = 87.2 / Internal Height mm = 23 / Series = 1593 / Weight g = 65

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND MANUFACTURIN
  • HAMMOND ELECTRONICS
  • HAMMOND POWER SOLUTIONS
  • HAMMND
  • Hammond Manufacturing Co
  • HAMMOND MANUFACTURING CO LTD
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM
  • Hammond Manufacturing Company

Technical Specifications

Physical
ColorBlack
Housing MaterialABS
MaterialABS
Dimensions
Height29.9974 mm
Length95.3008 mm
Width77.3176 mm

Documents

Download datasheets and manufacturer documentation for Hammond 1593BBBK.

Burklin Elektronik
Datasheet3 pages2 years ago
Master Electronics
Datasheet3 pages2 years ago
RS (Formerly Allied Electronics)
Datasheet3 pages2 years ago
Electro Sonic
Datasheet3 pages4 years ago
Datasheet1 page9 years ago
TME
Datasheet1 page7 years ago

Compliance

Environmental Classification
Flammability RatingUL94 HB
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago