Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1593HAMBONEBK

ABS enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), 1593HAMBONEBK
$ 5.093
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1593HAMBONEBK.

SOS electronic

Datasheet1 page13 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.10%

Supply Chain

Introduction Date2023-07-11
Lifecycle StatusProduction (Last Updated: 4 weeks ago)

Related Parts

Hammond1593BBBK
ABS device enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), IP54, 1593BBBK
ABS enclosure, (L x W x H) 95 x 77 x 30 mm, light gray (RAL 7035), 1593HAMDOGBK
ABS enclosure, (L x W x H) 105 x 65 x 30 mm, black (RAL 9005), 1593HAMPIBK
Bud IndustriesHP-3652-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 4.38X2.95X0.99 IN, HP SERIES
Bud IndustriesHP-3650-B
ENCLOSURE, ERGONOMIC, HANDHELD, ABS, UL94HB, BLACK, 2.62X2.6X1.1 IN, HP SERIES
Bud IndustriesCU-1955
Enclosure 3.48 in. H x 2.69 in. W x 1.37 in. D Non-Metallic Black ABS

Descriptions

Descriptions of Hammond 1593HAMBONEBK provided by its distributors.

ABS enclosure, (L x W x H) 95 x 77 x 30 mm, black (RAL 9005), 1593HAMBONEBK
ENCLOSURE, COMPUTER, ABS, BLACK, 3.75 X 3.04 X 1.18 IN., FOR BEAGLEBONE BLACK
BEAGLEBONE BLACK ENCLOSURE, ABS, BLACK; For Use With: Beaglebone Black Board; External Height: 30mm; External Width: 77.31mm; External Depth: 95.31mm; Enclosure Material: ABS; Body Colour: Black; Product Range: -; SVHC: No SVHC

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM