Hammond 1590Z162

Enclosure, Box-lid, Aluminum, Die Cast, Natural, 10.24X6.25X3.54 in, IP65, 1590Z Series
$ 76.928
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z162.

Master Electronics

Datasheet1 page10 years ago

Electro Sonic

Factory Futures

Burklin Elektronik

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.01%

Supply Chain

Country of OriginGermany
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 1 year ago)

Related Parts

Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1590WF
Enclosure Watertight Diecast 7.4 x 7.4 x 2.64 Inch Natural Aluminum No Mounting Flanges
Hammond1590Z150
Aluminum die cast enclosure, (L x W x H) 221 x 120 x 61 mm, natural, IP68, 1590Z150
Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Bud IndustriesCN-5714
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,10.81X6.89X2.64 ,NEMA 4X, IP66
Bud IndustriesCN-5708
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,6.51X5.01X3.05 ,NEMA 4X, IP66

Descriptions

Descriptions of Hammond 1590Z162 provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, NATURAL,10.24X6.25X3.54 IN, IP65,1590Z SERIES
Hammond 10.24 x 6.25 x 2.75 Thick Wall Diecast Aluminum NEMA 4x Natural Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, 260X159X90MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 260mm; External Width - Metric: 159mm; External Depth - Metric: 90mm; IP Rating: IP66; Body Colour: Natural; NE
Enclosure, Instrument, Aluminium; Tipo De Envolvente:Instrument; Altura Externa - Métrico:260Mm; Anchura Externa - Métrico:159Mm; Profundidad Externa - Métrico:90Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Hammond 1590Z162
Enclosure Material = Die-Cast Aluminium / Enclosure Type = Heavy Duty / Enclosure Type = Watertight / IP Rating = IP66 / Nema Rating = 4X / External Length mm = 260 / External Width mm = 160.1 / External Height mm = 89.6 / Internal Length mm = 214.9 / Internal Width mm = 151 / Internal Height mm = 76.7 / Enclosure Colour = Natural / Standards Met = UL Listed / Series = 1590

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z-162