Vishay 152D686X0020R2T

Cap Tant Solid 68uF 20V 20% (7.34 X 17.42mm) Axial 125°C T/R
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor6 %
Leakage Current8 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 152D686X0020R2T.

Alternate Parts

Price @ 1000
$ 8.029
$ 7.526
$ 7.526
Stock
16
8,184
8,184
Authorized Distributors
2
3
3
Capacitance
68 µF
68 µF
68 µF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
20 V
20 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
8 µA
8 µA
8 µA
Dissipation Factor
6 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 152D686X0020R2T.

Related Parts

Descriptions

Descriptions of Vishay 152D686X0020R2T provided by its distributors.

Cap Tant Solid 68uF 20V 20% (7.34 X 17.42mm) Axial 125°C T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance68 µF
Dissipation Factor6 %
Leakage Current8 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance20 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Vishay 152D686X0020R2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago