Vishay 152D276X9050R2TE3

Cap Tant Solid 27uF 50V 10% (8.92 X 19.96mm) Axial 125C Bulk - Tape and Reel

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MountThrough Hole
Technical
Capacitance27 µF
Dissipation Factor6 %
Leakage Current8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Diameter8.92 mm
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Vishay 152D276X9050R2TE3.

Inventory History

3 month trend:
+47.77%

Alternate Parts

Price @ 1000
$ 12.18
$ 14.17
$ 14.17
Stock
9,839
115
115
Authorized Distributors
6
3
3
Capacitance
27 µF
27 µF
27 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
8 µA
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 152D276X9050R2TE3.

Related Parts

Descriptions

Descriptions of Vishay 152D276X9050R2TE3 provided by its distributors.

Cap Tant Solid 27uF 50V 10% (8.92 X 19.96mm) Axial 125C Bulk - Tape and Reel
27UF 50V 10% R CASE
Capacitance:27Μf; Voltage(Dc):50V; Capacitance Tolerance:± 10%; Capacitor Terminals:Pc Pin; Lead Spacing:-; Esr:-; Failure Rate:-; Ripple Current:-; Capacitor Case/Package:Axial Leaded; Product Diameter:7.34Mm; Product Height:- Rohs Compliant: Yes |Vishay 152D276X9050R2TE3.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • 152D276X9050R2TE3.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingTin
MountThrough Hole
Technical
Capacitance27 µF
Dissipation Factor6 %
Leakage Current8 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Schedule B8532210020
Tolerance10 %
Voltage Rating (DC)50 V
Dimensions
Diameter8.92 mm
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Vishay 152D276X9050R2TE3.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago