Amphenol 151-2831-034.

Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Black Automotive
Datasheet

Submit Request for Quote

Unfortunately we do not know of any distributors for 151-2831-034.. Please let us know if you have a known distributor so we can add it to our database, or request a quote from one of our partners.

Submit an RFQ to a group of distributors who specialize in finding hard-to-find parts.

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors34
Number of Cores34
Number of Strands7
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth44.7 mm
Length30.48 m
Pitch1.27 mm
Width44.704 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 151-2831-034..

Newark
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol 151-2831-034..

Related Parts

Descriptions

Descriptions of Amphenol 151-2831-034. provided by its distributors.

Flat Cable Polyvinyl Chloride 34Conductors 28AWG 300V Black Automotive
Flat Cable 34Conductors 28AWG Tinned Copper Black 300V 1A
RIBBON CABLE, 34WAY, 30.5M, 28AWG, BLK; Cable Shielding: Screened; No. of Cores: 34Core; Wire Gauge: 28AWG; Conductor Area CSA: -; Reel Length (Imperial): 100ft; Reel Length (Metric): 30.5m; Jacket Colour: Black; Cable Width: 44.7mm; No. of Max Strands x Strand Size: 7 x 36AWG; Pitch Spacing: 1.27mm; Voltage Rating: 300V; Conductor Material: Tinned Copper; Jacket Material: PVC; Ribbon Cable Type: Flat Ribbon Cable; Product Range: 151-2831-0XX Series; SVHC: No SVHC (15-Jan-2019)

Manufacturer Aliases

Amphenol has several brands around the world that distributors may use as alternate names. Amphenol may also be known as the following names:

  • AMPH
  • AMPHEN
  • AMPHENOL CORP
  • AMPHENOL CORPORATION
  • AMPHENOL COMMERCIAL PRODUCTS
  • AMPHENOL CANADA
  • APH
  • AMPHE
  • AMPHENO
  • AMPHENOL CANADA CORP
  • AMPHENOL COMMERCIAL
  • Amphenol Interconnect India
  • AMPL
  • AMPHENOL AIR LB
  • Amphenol SV Microwave
  • AMPHNL
  • Amphenol Ltd UK
  • Amphenol Technology
  • AMPHENL
  • Amphenol Thermometrics
  • Amphenol All Sensors Corporation
  • AMPENOL
  • Amphenol Limited
  • AMPHENOL CONNECTORS
  • Amphenol SGX Sensortech

Part Number Aliases

This part may be known by these alternate part numbers:

  • 151-2831-034

Technical Specifications

Physical
Case/Package100
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors34
Number of Cores34
Number of Strands7
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth44.7 mm
Length30.48 m
Pitch1.27 mm
Width44.704 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol 151-2831-034..

Newark
Datasheet1 page17 years ago
RS (Formerly Allied Electronics)
Datasheet1 page17 years ago
TME
Datasheet1 page17 years ago
Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant