Amphenol Spectra-Strip 159-2801-020

Round Flat Cable Foil/Braid Polyvinyl Chloride 20Conductors 28AWG 8.38mm 300V Black Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Capacitance95.1 pF
Impedance75 Ω
Max Current Rating1.3 A
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors20
Number of Cores20
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth25.4 mm
Diameter8.382 mm
Length30.48 m
Width25.4 mm
Wire/Cable Diameter8.38 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2801-020.

Newark
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet151 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
TME
Datasheet4 pages20 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Spectra-Strip 159-2801-020.

Related Parts

Descriptions

Descriptions of Amphenol Spectra-Strip 159-2801-020 provided by its distributors.

Round Flat Cable Foil/Braid Polyvinyl Chloride 20Conductors 28AWG 8.38mm 300V Black Automotive
Round Flat Cable 20Conductors 28AWG 8.38mm Tinned Copper Black 300V 1.3A
cable, round and flat, jacketed/shielded, gray w/red edge, 20 conductor, 28awg strand
Cable Shielding:shielded; No. Of Conductors:20Conductor; Wire Gauge:28Awg; Conductor Area Csa:-; Reel Length (Imperial):100Ft; Reel Length (Metric):-; Jacket Color:black; No. Of Max Strands X Strand Size:7 X 36Awg; Product Range:- Rohs Compliant: Yes

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 159-2801-020.
  • 1592801020

Technical Specifications

Physical
ColorBlack
Conductor MaterialCopper
Insulation MaterialPVC
MountCable
Technical
Capacitance95.1 pF
Impedance75 Ω
Max Current Rating1.3 A
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Conductors20
Number of Cores20
PackagingTape & Reel
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)300 V
Wire/Cable TypeFlat
Dimensions
Cable Pitch1.27 mm
Depth25.4 mm
Diameter8.382 mm
Length30.48 m
Width25.4 mm
Wire/Cable Diameter8.38 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 159-2801-020.

Newark
Datasheet1 page10 years ago
Datasheet1 page0 years ago
Master Electronics
Datasheet151 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet1 page10 years ago
Datasheet4 pages18 years ago
Datasheet4 pages15 years ago
Datasheet4 pages15 years ago
TME
Datasheet4 pages20 years ago

Compliance

Environmental Classification
ApprovalsCSA, UL
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant