Amphenol Spectra-Strip 151-2831-026

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Black Automotive
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers
DistributorSKUMOQPkg
151-2831-026922
>1wk

Technical Specifications

Physical
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors26
Number of Strands7
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)150 V
Dimensions
Cable Pitch1.27 mm
Depth34.54 mm
Length30.48 m
Pitch1.27 mm
Width34.544 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 151-2831-026.

Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Spectra-Strip 151-2831-026.

Related Parts

Descriptions

Descriptions of Amphenol Spectra-Strip 151-2831-026 provided by its distributors.

Flat Cable Polyvinyl Chloride 26Conductors 28AWG 300V Black Automotive
Flat Cables Shielded Jacketed Ribbon Cable .050
Protective Jacket .050" 1.27mm Flat Cable JACKETED ZIP
CBL RIBN 26COND .050 BLACK 50'

Manufacturer Aliases

Amphenol Spectra-Strip has several brands around the world that distributors may use as alternate names. Amphenol Spectra-Strip may also be known as the following names:

  • Amphenol Spectra
  • AMPHENOL SPECTRA-STR
  • AMPH SPECT
  • Amphenol / Amphenol Spectra-Strip
  • SPECTRA-STRIP/AMPHENOL
  • Amphenol Sprectra-Strip

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1512831026

Technical Specifications

Physical
ColorBlack
Conductor MaterialCopper
Insulation MaterialPolyvinyl
MountCable
Technical
Capacitance131 pF
Impedance70 Ω
Max Current Rating1 A
Max Operating Temperature105 °C
Number of Conductors26
Number of Strands7
ShieldingShielded
Voltage Rating300 V
Voltage Rating (DC)150 V
Dimensions
Cable Pitch1.27 mm
Depth34.54 mm
Length30.48 m
Pitch1.27 mm
Width34.544 mm
Wire/Cable Gauge28 AWG

Documents

Download datasheets and manufacturer documentation for Amphenol Spectra-Strip 151-2831-026.

Electro Sonic
Datasheet1 page17 years ago
Mouser
Datasheet2 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant