Sprague 150D825X9020B2T

Cap Tant Solid 8.2uF 20V 10% (4.7 X 12.04mm) Axial 125°C T/R

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance8.2 µF
Dissipation Factor6 %
Leakage Current1 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Sprague 150D825X9020B2T.

Alternate Parts

Price @ 1000
$ 1.785
$ 5.52
$ 5.52
Stock
316
65
65
Authorized Distributors
2
2
2
Capacitance
8.2 µF
8.2 µF
8.2 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
20 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
1 µA
-
-
Dissipation Factor
6 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 150D825X9020B2T.

Related Parts

Descriptions

Descriptions of Sprague 150D825X9020B2T provided by its distributors.

Cap Tant Solid 8.2uF 20V 10% (4.7 X 12.04mm) Axial 125°C T/R

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance8.2 µF
Dissipation Factor6 %
Leakage Current1 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating20 V
Voltage Rating (DC)20 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Sprague 150D825X9020B2T.

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago