Sprague 150D685X0100R2T

Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance6.8 µF
Dissipation Factor3 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague 150D685X0100R2T.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 12.322
$ 76.056
$ 76.056
Stock
2
100
100
Authorized Distributors
2
4
4
Capacitance
6.8 µF
6.8 µF
6.8 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
100 V
-
-
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
-
-
Dissipation Factor
3 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 150D685X0100R2T.

Related Parts

Descriptions

Descriptions of Sprague 150D685X0100R2T provided by its distributors.

Cap Tant Solid 6.8uF 100V 20% (7.34 X 17.42mm) Axial 125°C T/R

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance6.8 µF
Dissipation Factor3 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance20 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Diameter7.34 mm
Lead Diameter640 µm
Length17.42 mm

Documents

Download datasheets and manufacturer documentation for Sprague 150D685X0100R2T.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago