Vishay 150D566X5020S2T

Cap Tant Solid 56uF 20V 5% (8.92 X 19.96mm) Axial T/R
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance56 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D566X5020S2T.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 10.85
$ 78.453
$ 78.453
Stock
1
641
641
Authorized Distributors
3
2
2
Capacitance
56 µF
56 µF
56 µF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
-
-
-
Tolerance
5 %
5 %
5 %
ESR (Equivalent Series Resistance)
-
100 mΩ
100 mΩ
Leakage Current
-
-
-
Dissipation Factor
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D566X5020S2T.

Related Parts

Descriptions

Descriptions of Vishay 150D566X5020S2T provided by its distributors.

Cap Tant Solid 56uF 20V 5% (8.92 X 19.96mm) Axial T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance56 µF
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
Tolerance5 %
Dimensions
Diameter8.92 mm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D566X5020S2T.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago