Sprague 150D474X9050A2T

Cap Tant Solid 0.47uF 50V 10% (3.43 X 7.26mm) Axial 125°C T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague 150D474X9050A2T.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Newark
Datasheet9 pages19 years ago

Alternate Parts

Price @ 1000
$ 1.852
$ 4.95
$ 4.95
Stock
16
879
879
Authorized Distributors
2
3
3
Capacitance
470 nF
470 nF
470 nF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
-
-
Dissipation Factor
2 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Sprague 150D474X9050A2T.

Related Parts

Descriptions

Descriptions of Sprague 150D474X9050A2T provided by its distributors.

Cap Tant Solid 0.47uF 50V 10% (3.43 X 7.26mm) Axial 125°C T/R
Tantalum Capacitor; Capacitor Type:Solid; Capacitance:0.47µF; Capacitance Tolerance:± 10%; Series:150D; Voltage Rating:50V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance470 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Sprague 150D474X9050A2T.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Newark
Datasheet9 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago