Vishay 150D474X9050A2BE3

Capacitor, Tantalum; 0.47 Uf; 50 Wvdc @ Degc; 65 V; + 10%; A; Axial Leaded
In Stock
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D474X9050A2BE3.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 2.79
$ 4.95
$ 4.95
Stock
9
879
879
Authorized Distributors
3
3
3
Capacitance
470 nF
470 nF
470 nF
Mount
-
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
-
-
Dissipation Factor
2 %
-
-

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D474X9050A2BE3.

Related Parts

Descriptions

Descriptions of Vishay 150D474X9050A2BE3 provided by its distributors.

CAPACITOR, TANTALUM; 0.47 uF; 50 WVDC @ DEGC; 65 V; + 10%; A; AXIAL LEADED
Cap Tant Solid 0.47uF 50V 10% (3.43 X 7.26mm) Axial 125°C Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Technical
Capacitance470 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D474X9050A2BE3.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago