Vishay 150D396X9035S2B

Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance39 µF
Dissipation Factor4 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8.92 mm
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D396X9035S2B.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Alternate Parts

Price @ 1000
$ 7.6
$ 21.736
$ 21.736
Stock
39,874
74
74
Authorized Distributors
4
2
2
Capacitance
39 µF
39 µF
39 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
-
-
Dissipation Factor
4 %
6 %
6 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D396X9035S2B.

Related Parts

Descriptions

Descriptions of Vishay 150D396X9035S2B provided by its distributors.

Cap Tant Solid 39uF 35V 10% (8.92 X 19.96mm) Axial 125°C Bulk
Tantalum Capacitors - Solid Leaded 39uF 35volts 10% S case Axial
Solid-Electrolyte TANTALEX Capacitors Hermetically-Sealed, Axial-Lead

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance39 µF
Dissipation Factor4 %
Leakage Current6 µA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter8.92 mm
Lead Diameter640 µm
Length19.96 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D396X9035S2B.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago