Vishay 150D224X9035A2B

Tantalum Capacitor, 0.22 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D224X9035A2B.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago
Datasheet9 pages19 years ago

Inventory History

3 month trend:
-25.00%

Alternate Parts

Price @ 1000
$ 1.657
$ 1.837
$ 1.837
Stock
6
1
1
Authorized Distributors
4
2
2
Capacitance
220 nF
220 nF
220 nF
Mount
Through Hole
Through Hole
Through Hole
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
2 %
2 %
2 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D224X9035A2B.

Related Parts

Descriptions

Descriptions of Vishay 150D224X9035A2B provided by its distributors.

Tantalum Capacitor, 0.22 uF, 35 V, ± 10%, -55 °C, 125 °C, Axial Leaded
CAPACITOR TANT, 0.22UF, 35V, AXIAL 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
Dielectric MaterialTantalum
MountThrough Hole
Number of Pins2
Technical
Capacitance220 nF
Dissipation Factor2 %
Leakage Current500 nA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter3.43 mm
Lead Diameter510 µm
Length7.26 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D224X9035A2B.

Newark
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago
Datasheet12 pages9 years ago
Datasheet9 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet10 pages15 years ago
Datasheet9 pages19 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago