📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Vishay 150D157X0006R2GE3

Cap Tant Solid 150uF 6V 20% (7.34 X 17.42mm) Axial 125°C Ammo Pack
$ 7.587
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay 150D157X0006R2GE3.

IHS

Datasheet16 pages2 years ago

_legacy Avnet

Alternate Parts

Price @ 1000
$ 7.587
$ 9.253
$ 9.253
Stock
1
9
9
Authorized Distributors
3
4
4
Capacitance
150 µF
150 µF
150 µF
Mount
-
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
6 V
6 V
6 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
6 µA
4.5 µA
4.5 µA
Dissipation Factor
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
Cap Tant Solid 150uF 6V 20% (7.34 X 17.42mm) Axial (1%FR) Bulk
Cap Tant Solid 150uF 6V 20% (7.34 X 17.42mm) Axial (0.1%FR) Bulk

Descriptions

Descriptions of Vishay 150D157X0006R2GE3 provided by its distributors.

Cap Tant Solid 150uF 6V 20% (7.34 X 17.42mm) Axial 125°C Ammo Pack
Tantalum Capacitor, Polarized, Tantalum (dry/solid), 6V, 20% +Tol, 20% -Tol, 150uF, Through Hole Mount
150D157X0006R2Ge3 Rohs Compliant: Yes |Vishay 150D157X0006R2GE3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • VISHA
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric