Vishay 150D125X9035B2B

Cap Tant Solid 1.2uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance1.2 µF
Dissipation Factor4 %
Leakage Current500 nA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D125X9035B2B.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.12
$ 2.37
$ 2.37
Stock
9,257
10,898
10,898
Authorized Distributors
3
3
3
Capacitance
1.2 µF
1.2 µF
1.2 µF
Mount
Through Hole
-
-
Case/Package
Metal
Metal
Metal
Voltage Rating (DC)
35 V
35 V
35 V
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
-
-
-
Leakage Current
500 nA
500 nA
500 nA
Dissipation Factor
4 %
4 %
4 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 150D125X9035B2B.

Related Parts

Descriptions

Descriptions of Vishay 150D125X9035B2B provided by its distributors.

Cap Tant Solid 1.2uF 35V 10% (4.7 X 12.04mm) Axial 125°C Bulk

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageMetal
Contact PlatingLead, Tin
MountThrough Hole
Technical
Capacitance1.2 µF
Dissipation Factor4 %
Leakage Current500 nA
Max Operating Temperature85 °C
Min Operating Temperature-55 °C
PackagingBulk
PolarityPolar
TerminationAxial
Tolerance10 %
Voltage Rating35 V
Voltage Rating (DC)35 V
Dimensions
Diameter4.7 mm
Lead Diameter510 µm
Length12.04 mm

Documents

Download datasheets and manufacturer documentation for Vishay 150D125X9035B2B.

_legacy Avnet
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet12 pages11 years ago
Datasheet10 pages12 years ago
Datasheet10 pages13 years ago
Datasheet10 pages14 years ago
Datasheet10 pages14 years ago
Datasheet10 pages15 years ago
Datasheet10 pages15 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago