Molex 15-24-4441

Conn Disk Drive Power HDR 4 POS 5.08mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
Obsolete

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingTin
Housing ColorBeige
Housing MaterialNylon
MountThrough Hole
PlatingTin
Weight1.671006 g
Technical
Contact GenderMale
Current Rating6.5 A
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle, Vertical
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch5.08 mm
Pitch5.08 mm
Width12.6 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 15-24-4441.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Upverter
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago
Jameco
Datasheet6 pages16 years ago
DigiKey
Datasheet1 page17 years ago

Supply Chain

Country of OriginSG
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-24-4441.

Related Parts

Descriptions

Descriptions of Molex 15-24-4441 provided by its distributors.

Conn Disk Drive Power HDR 4 POS 5.08mm Solder RA Thru-Hole 4 Terminal 1 Port Tray
5.08mm Pitch Disk Drive Power Connection System Header, Right-Angle, Through Hole, 4 Circuits, Lead-Free, 3.56mm PC Tail Length, with PCB Locator Peg
Board Connector, 4 Contact(s), 1 Row(s), Male, Right Angle, 0.2 inch Pitch, Solder Terminal, Locking, Natural Insulator, Receptacle
CONNECTOR, HEADER, 4POS, 1ROW, 5.08MM; Pitch Spacing: 5.08mm; No. of Contacts: 4Contacts; Gender: Header; Product Range: 8981 Series; Contact Termination Type: Through Hole; No. of Rows: 1Rows; Contact Plating: Tin Plated Contacts; Contact Material: Phosphor Bronze; Colour: Beige

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015244441
  • 015244441
  • 15-24-4441..
  • 15-24-4441...
  • 15/24/4441
  • 15244441

Technical Specifications

Physical
ColorBeige
Contact MaterialBronze
Contact PlatingTin
Housing ColorBeige
Housing MaterialNylon
MountThrough Hole
PlatingTin
Weight1.671006 g
Technical
Contact GenderMale
Current Rating6.5 A
GenderMale
Insulation Resistance500 MΩ
Max Operating Temperature105 °C
Max Voltage Rating (AC)250 V
Min Operating Temperature-40 °C
Number of Circuits4
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationRight Angle, Vertical
TerminationThrough Hole
Voltage Rating250 V
Voltage Rating (AC)250 V
Voltage Rating (DC)250 V
Dimensions
Lead Pitch5.08 mm
Pitch5.08 mm
Width12.6 mm
Wire/Cable Gauge22 AWG

Documents

Download datasheets and manufacturer documentation for Molex 15-24-4441.

Molex
Datasheet2 pages11 years ago
Technical Drawing1 page11 years ago
Upverter
Datasheet1 page14 years ago
Electro Sonic
Datasheet2 pages7 years ago
Datasheet2 pages9 years ago
Datasheet2 pages8 years ago
Datasheet2 pages10 years ago
Farnell
Datasheet2 pages10 years ago
Datasheet2 pages11 years ago
Newark
Datasheet2 pages9 years ago
Jameco
Datasheet6 pages16 years ago
DigiKey
Datasheet1 page17 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago