Molex 15-24-4745

Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tray

Datasheet Manufacturer Page

See all price breaks »

Authorized Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Carlton-Bates
78068795823 0 ··
USD
0.620 0.620 0.620 0.620 0.620
Chip One Stop Japan
MOLE-0309556 3 Buy Now »
USD
0.673 0.673 0.673 0.673
TTI
15-24-4745 6,682 Buy Now »
USD
0.490 0.490 0.490
Newark 2
83T3240 0 ··
USD
1.04 1.04 0.802 0.603 0.603
36K8062 2,781 Buy Now »
USD
0.529 0.529 0.488 0.423 0.412
Heilind Electronics
MOL15-24-4745 6,029 Buy Now »
USD
0.479 0.479 0.479 0.404 0.393
Mouser
538-15-24-4745 1,614 Buy Now »
USD
0.760 0.665 0.570 0.428 0.412
Chip One Stop Global 2
C1S516500120004 3,097 Buy Now »
JPY
208.00 208.00 208.00 157.00
C1S516503095569 3 Buy Now »
JPY
66.30 66.30 66.30 66.30
Dachs
15-24-4745 3,094 ··
Onlinecomponents.com
15244745 1 Buy Now »
USD
0.497 0.497 0.431 0.400 0.360
Master Electronics
15244745 1 ··
USD
0.497 0.497 0.431 0.400 0.360
Beyond Components
15-24-4745 0 ··
USD
0.760 0.760 0.760 0.760 0.760
Interstate Connecting Components
15-24-4745 6,029 Buy Now »
Allied Electronics
70373834 0 ··
USD
0.560 0.510
Heilind Asia
MOL15-24-4745 0 ··
Farnell
1391827 550 Buy Now »
GBP
0.440 0.377 0.334 0.312
element14 APAC
1391827 550 Buy Now »
SGD
1.33 1.19 0.889 0.836
Electro Sonic
15244745 3 Buy Now »
USD
0.527 0.527 0.457 0.424 0.382
RS Components
6704275 1,160 Buy Now »
GBP
0.426 0.426 0.284 0.252
Avnet Europe
15-24-4745 0 ··
EUR
0.361
See all price breaks »

Non-Authorized Stocking Distributors

Seller SKU Stock Purchase 1 10 100 1,000 10,000
Quest
15-24-4745 23 Buy Now »
USD
1.56 1.25 0.780 0.780 0.780
PSC Electronics
15-24-4745 2 Buy Now »
4 Star Electronics
15-24-4745 31 Send RFQ »
Tencell
15-24-4745 2 Buy Now »
USD
0.444 0.444 0.444 0.385 0.385
See all price breaks »

Non-Authorized Dealers

Seller SKU Stock Purchase 1 10 100 1,000 10,000
XS Micro
15-24-4745 Contact ··
SemiconductorPLUS
15-24-4745 Contact ··

Descriptions

VT MOUNT HEADER ASSY 2.54SNL 4CKT
Heilind Asia
Conn Power HDR 4 POS 5.08mm Solder ST Thru-Hole 4 Terminal 1 Port Tray
Chip One Stop Global
Pin Header PCB - Vertical 4P
Carlton-Bates
VT MOUNT HEADER ASSY 2.54SNL 4CKT
Interstate Connecting Components
VT MOUNT HEADER ASSY 254SnLF 4CKT
Master Electronics
VT MOUNT HEADER ASSY 2.54S
Onlinecomponents.com
HEADER ASSEMBLY, 4WAY
element14 APAC
PCB Header; Connector Type:Plug & Socket; Gender:Plug; No. of Contacts:4; Contact Termination:Solder; Contact Material:Phosphor Bronze; Series:8981; Contact Plating:Tin; Color:Black; Connector Mounting:PC Board ;RoHS Compliant: Yes
Newark
5.08mm Pitch Disk Drive Power Connection System Header, Vertical, Through Hole, 4 Circuits, Lead-Free, 3.58mm PC Tail Length, without PCB Locator Peg
Molex
Disk Drive Power Connection Systems HI TEMP VERT HDR lead free
Mouser
VT MOUNT HEADER ASSY 2.54SnLF 4CKT
Dachs
HEADER ASSEMBLY, 4WAY; Connector Type:Plug & Socket; Series:8981; Gender:Plug; No. of Contacts:4; No. of Rows:1; Pitch Spacing:5.08mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; Connector Mounting:PCB
Farnell
DISK DRIVE .200 HDR 04P VT TH
TTI
Header 5.08mm disk drive power ,vert, 4w
Allied Electronics
Header 5.08mm disk drive power vert 4w
RS Components
VT MOUNT HEADER ASSY 2.54SNL4CKT
Heilind Electronics

Technical Specifications

Number of Circuits 4
Mounting Type Through Hole Vertical
Voltage Rating (DC) 250 V
Gender Male
Size-Width 8.28 mm
Color Black
Orientation Vertical
Number of Contacts 4
Housing Color Black
RoHS Compliant
Lead-Free Status Lead Free
Mated Height 23.99 mm
Number of Positions 4
Contact Plating Tin
Halogen Free Status Not Low Halogen
Current Rating 10 A
Lifecycle Status Active
Flammability Rating UL 94 V-2
Glow Wire Compliant Non-Compliant
Pin Pitch 5.08 mm
Contact Material Phosphor Bronze
Number of Rows 1
Insulation Resistance 500 MΩ
Size-Length 23.44 mm
Size-Height 9.53 mm
Shrouded Yes
Housing Material Nylon
Packaging Tray

Documents

Molex
Datasheet 1 page 7 years ago
Future Electronics
Datasheet 2 pages 4 years ago
Digi-Key
Datasheet 1 page 10 years ago
Electro Sonic
Datasheet 2 pages 3 years ago
Datasheet 2 pages 1 year ago
Farnell
Datasheet 2 pages 4 years ago
Jameco
Datasheet 8 pages 8 years ago
Newark
Datasheet 2 pages 2 years ago
Onlinecomponents.com
Datasheet 2 pages 4 years ago
Compliance Statements
Rohs Statement 1 page 3 years ago
Conflict Mineral Statement 2 pages 2 years ago
Reach Statement 2 pages 2 years ago
Rohs Statement 1 page 3 years ago

Images

Alternate Names

MOLEX INC 15-24-4745
MOL 15-24-4745
MLX 15-24-4745
MOLE 15-24-4745
MOLX 15-24-4745
MOLEX INCORPORATED 15-24-4745
MOLEX CONNECTOR CORPORATION 15-24-4745
MOLEX CONNECTOR CORP 15-24-4745
MOLEX HONG KONG CHINA LTD 15-24-4745
MOLEX ELECTRONICS 15-24-4745
MXA 15-24-4745
MOLEX PREMISE NETWORK 15-24-4745
MOLEX INTERCONNECT GMBH 15-24-4745
MOLEX GMBH 15-24-4745
Molex Taiwan Ltd 15-24-4745
MOLEX INDUSTRIAL 15-24-4745
MOELX 15-24-4745
MOLEX INTERCONNECT 15-24-4745
MOLEX ELEKTRONIK GMBH 15-24-4745
MOLEX CONNECTOR 15-24-4745
MOLEX-ETC 15-24-4745
GWCONNECT BY MOLEX 15-24-4745
MOLEX / Rohs 15-24-4745
MOLEX JAPAN COMPANY LIMITED 15-24-4745
MOLEX INDUSTRIAL HDC 15-24-4745
Molex, LLC 15-24-4745

Search for other parts like 15- »