Hammond 1456PH1WHCWW

Enclosure, Sloping, Desktop, Aluminum, Steel, Walnut, Offwhite, 14X8.3X3IN, 1456SERIES
$ 85.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1456PH1WHCWW.

Master Electronics

Datasheet1 page12 years ago

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Mouser

Inventory History

3 month trend:
+15.19%

Supply Chain

Country of OriginCanada
Introduction Date2006-01-27
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH1BKBU
Aluminum enclosure, (L x W x H) 217 x 356 x 81 mm, blue, IP31, 1456PH3BKBU
ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, STEEL, WALNUT, OFFWHITE,14X8.3X3IN,1456SERIES
Bud IndustriesSC-12101
Bud Industries SC-12101 Sloped Electronics Box, Metal, 3.3x11.9x10 in, Slope Series

Descriptions

Descriptions of Hammond 1456PH1WHCWW provided by its distributors.

ENCLOSURE, SLOPING, DESKTOP, ALUMINUM, STEEL, WALNUT, OFFWHITE,14X8.3X3IN,1456SERIES
Aluminum enclosure, (L x W x H) 211 x 356 x 76 mm, beige, 1456PH1WHCWW
sloped metal console; 10 degree; beige top; walnut sides PANEL/CASE (8.3 x 14 x 3) Hammond PN 1456PH1WHCWW : UPC [623980014340] Color: Beige
ENCLOSURE, INSTRUMENT, ALUM, BEIGE/BROWN; Enclosure Type:Instrument; Enclosure Material:Aluminum; External Height - Metric:75.03mm; External Width - Metric:218.67mm; External Depth - Metric:381.53mm; IP Rating:IP31; NEMA Rating:- RoHS Compliant: Yes

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1456PH1WHCWW.