TE Connectivity 1446000-2

Connector power 2-Pole Battery Connector Kit Blue
Production

Price and Stock

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlue
Housing MaterialPolycarbonate
Insulation MaterialPC
MountPanel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating120 A
Current Rating120 A
Fastening TypeSpring Retention
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)48 V
Dimensions
Depth63.45 mm
Height20.6 mm
Length63.45 mm
Width44.2976 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1446000-2.

Master Electronics
Datasheet6 pages12 years ago
Datasheet111 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet6 pages0 years ago
Datasheet14 pages0 years ago
Mouser
Datasheet1 page18 years ago

Inventory History

3 month trend:
+51.70%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 years ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 1446000-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 1446000-2 provided by its distributors.

Connector power 2-Pole Battery Connector Kit Blue
120A Pwr Prod Kit,6 Awg,blue Rohs Compliant: Yes |Amp Te Connectivity 1446000-2
120A PWR PROD KIT,6 AWG,BLUE Rectangular Power Connector | Part Number: 1446000-2 | Internal Number: 1446000-2 | TE Connectivity
CONN PLUG 2POS 6AWG SILVER CRIMP

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Technical Specifications

Physical
ColorBlue
Contact MaterialCopper
Contact PlatingSilver
Housing ColorBlue
Housing MaterialPolycarbonate
Insulation MaterialPC
MountPanel
Technical
Circuit ApplicationPower
Connector SystemWire-to-Wire
Connector TypeSocket
Contact Current Rating120 A
Current Rating120 A
Fastening TypeSpring Retention
Max Operating Temperature105 °C
Min Operating Temperature-20 °C
Number of Contacts2
Number of Positions2
Number of Rows1
Operating Supply Voltage600 V
PackagingBulk
SealableNo
TerminationCrimp
Voltage Rating600 V
Voltage Rating (DC)48 V
Dimensions
Depth63.45 mm
Height20.6 mm
Length63.45 mm
Width44.2976 mm
Wire/Cable Gauge6 AWG

Documents

Download datasheets and manufacturer documentation for TE Connectivity 1446000-2.

Master Electronics
Datasheet6 pages12 years ago
Datasheet111 pages14 years ago
TE Connectivity
Technical Drawing1 page13 years ago
Instruction Sheet6 pages0 years ago
Datasheet14 pages0 years ago
Mouser
Datasheet1 page18 years ago

Compliance

Environmental Classification
ApprovalsUL
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeNot Applicable
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Materials Sheet2 pages10 years ago
Rohs Statement1 page11 years ago