E-T-A 1410-L110-L1F1-S01-5A

Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 5A
Datasheet

Technical Specifications

Physical
MountPCB
Technical
Breaker TypeThermal
Current Rating5 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-L110-L1F1-S01-5A.

Master Electronics
Datasheet2 pages7 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Inventory History

3 month trend:
-23.49%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1410-L110-L1F1-S01-5A.

Related Parts

Descriptions

Descriptions of E-T-A 1410-L110-L1F1-S01-5A provided by its distributors.

Circuit Breaker Thermal Push-To-Reset Blk Reset Button 1P Sldr 250VAC 50VDC 5A
Circuit Breaker Thermal 1Pole 5A 240VAC/28VDC
Circuit Breakers Single pole press-to -reset thermal circ
MANUAL PUSH TO RESET BLACK ACTUATOR SOLDER PIN TERM PCB MOUNT

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1410L110L1F1S01-5A

Technical Specifications

Physical
MountPCB
Technical
Breaker TypeThermal
Current Rating5 A
Number of Poles1
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V

Documents

Download datasheets and manufacturer documentation for E-T-A 1410-L110-L1F1-S01-5A.

Master Electronics
Datasheet2 pages7 years ago
Sager Electronics
Datasheet2 pages4 years ago
Datasheet2 pages7 years ago
Fuses Unlimited
Datasheet2 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant