TE Connectivity 1393367-1

Automotive Connectors Get-Fem Term S 23-22 Awg |Potter&brumfield Te Connectivity V23540X7000Y11
$ 0.052
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 1393367-1.

Upverter

Datasheet1 page5 years ago

Farnell

HQonline

JRH Electronics

TE Connectivity

Inventory History

3 month trend:
-26.61%

CAD Models

Download TE Connectivity 1393367-1 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
TraceParts
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Introduction Date2014-03-12
Lifecycle StatusProduction (Last Updated: 1 year ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 year ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
SABRE CRIMP TERMINAL;FEMALE;14-16 AWG;3.30MM;TIN PLATED BRASS CONTACT WITH TPA
TE Connectivity350570-3
Rectangular Connector Contacts; 350570-3; TE CONNECTIVITY; Tin; Crimp; Cable, Socket; Female
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 1393367-1 provided by its distributors.

Automotive Connectors Get-Fem Term S 23-22 Awg |Potter&brumfield Te Connectivity V23540X7000Y11
GET Female Terminal 12 to 23 AWG Tin Plated Copper Alloy
Automotive Connector Contact, AMP GET 0.64, Socket, Crimp, 22 AWG, 24 AWG
Rubber shell terminal Female terminal 22-24AWG
Connector Accessory, 0.043in Min Cable Dia, 0.065in Max Cable Dia
CONN SOCKET 22AWG CRIMP TIN / Socket Contact Tin 22 AWG Crimp
Cross Referenced to TE CONNECTIVITY CORP - Part AMP1393367-1
GET 0.64 mm (Global Electronic Technology) Connector System
Contact SKT Crimp ST Cable Mount 22-24AWG Reel
V23540X7000Y 11=GET-FEM TERM S
Connector Power 22 AWG 16.65mm*1mm*2.11mm
V23540X7000Y 11=GET-FEM TERM S Terminal & Splice Type: Receptacle Mating Tab Width: 1 mm Mating Tab Width: .039 in Mating Tab Thickness: .025 in Mating Tab Thickness: .64 mm Receptacle 1 mm .039" .025" | TE Connectivity
CONTACT, SOCKET, 24-22AWG, CRIMP; PRODUC; CONTACT, SOCKET, 24-22AWG, CRIMP; Product Range:AMP GET 0.64 Series; For Use With:AMP GET 0.64 Pin & Socket Housings; Contact Gender:Socket; Contact Material:Copper Alloy; Contact Plating:Tin Plated Contacts; Current Rating:6A

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393367-1.
  • V23540X7000Y 11
  • V23540X7000Y11