Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

TE Connectivity 350570-3

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Phosphor Bronze

$ 0.08
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 350570-3.

TE Connectivity

Datasheet6 pages14 years ago
Datasheet3 pages15 years ago
Datasheet19 pages0 years ago

element14 APAC

ODG (Origin Data Global)

JRH Electronics

Burklin Elektronik

Inventory History

3 month trend:
-17.22%

CAD Models

Download TE Connectivity 350570-3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Introduction Date2020-10-12
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 2 weeks ago)

Related Parts

TE Connectivity171639-1
Connector Accessory, 0.079in Min Cable Dia, 0.126in Max Cable Dia, Contact, Brass
TE Connectivity179227-1
Connector Accessory, 0.037in Min Cable Dia, 0.059in Max Cable Dia, Contact, Copper Alloy
Molex Tin-Plated Crimp Terminal Receptacle Sabre Series Max 2mm² Min 0.8mm²
TermiMate Crimp Terminal Receptacle, 1.20mm Mated Height
TE Connectivity1123343-1
TE Connectivity Tin-Plated Crimp Terminal, Female Contact, 025 Series, Max 0.5mm², Min 0.2mm²
Circular Connector, 1 Contact(s), Male/Female, Crimp Terminal, Receptacle

Descriptions

Descriptions of TE Connectivity 350570-3 provided by its distributors.

Connector Accessory, 0.04in Min Cable Dia, 0.1in Max Cable Dia, Contact, Phosphor Bronze
Rectangular Connector Contacts; 350570-3; TE CONNECTIVITY; Tin; Crimp; Cable, Socket; Female
Contact; Connector Type:Contact, Crimp; Series:Universal MATE-N-LOK; Gender:Socket; Contact Material:Phosphor Bronze; Contact Plating:Tin; Contact Termination:Crimp; Wire Size (AWG):24-18; Connector Type:Contact ;RoHS Compliant: Yes
UMNL SOK 24-18 PTPPHBZ Contact Mating Area Plating Material: Tin (Sn) Contact Type: Socket Wire Contact Termination Area Plating Material: Pre-Tin Wire Size: 24 – 18 AWG Operating Voltage: 600 VAC Tin (Sn) Socket Pre-Tin 24 – 18 AWG | Connector Contact | Part Number: 350570-3 | Internal Number: 350570-3 | Alias Number: 403761786 | TE Connectivity | MATE-N-LOK

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 350570-3.
  • 403761786