TE Connectivity 27E123

Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
$ 10.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 27E123.

IHS

Datasheet5 pages1 year ago
Datasheet5 pages1 year ago

Farnell

JRH Electronics

Newark

Master Electronics

Supply Chain

Country of OriginTaiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date2011-03-15
Lifecycle StatusProduction (Last Updated: 3 weeks ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 weeks ago)

Related Parts

ITT / Cannon192926-0450
Circular Connector, Trident Ringlock Series, Receptacle, 8, Pin, Panel, 12-08
EatonMBG12R1
Circular Connector, 12 Contact(s), Male, Crimp Terminal, Receptacle
Amphenol IndustrialMS3102A18-8P
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
Amphenol Sine SystemsT3507000U
Circular Connector, 8 Contact(s), Brass/Zinc Alloy, Female, Solder Terminal, Receptacle
Amphenol AerospaceMS3102R22-18PW
Conn MIL-DTL-5015 Circular PIN 8 POS Solder Cup ST Box Mount 8 Terminal 1 Port
ITT / CannonMS3102R18-8P
Conn MIL-C-5015 Circular PIN 8 POS Solder ST Box Mount 8 Terminal 1 Port

Descriptions

Descriptions of TE Connectivity 27E123 provided by its distributors.

Relay Sockets Glass-Filled Polyester Screw Terminal 10A 300VAC Track Mount 3Pole
27E123, Relay socket for Tyco P&B KRPA series. 11 pin octal for 1-3 pole.
Relay Accessories, Sockets & Clips, Socket, Track Mount, Glass-Filled Polyester, KRPA Relays, Panel / Rail, Socket, Potter & Brumfield KRPA
RELAY SOCKET, 11, 10A, 240VAC; Socket Mounting: Panel; Socket Terminals: Screw; No. of Pins: 11Pins; Current Rating: 10A; Voltage Rating: 240VAC; Product Range: -; Accessory Type: Relay Socket; Size: 2.322 x 57F3432
Current Max. A = 10 / Voltage Max. V = 300 / Suitable for = Power Relays / Pins = 11 / Termination Type = Screw Clamp Terminal / Mounting Type = Panel Mount / Height mm = 23.5 / Length mm = 60.5 / Width mm = 52.3
27E123=SOCKET,KRP,11,SCW,SURF-MOUNT Relay Socket Type: Track Mount Body Material: Polyester GF Product Mount Type: Panel Mount Relay Accessory Type: Socket Track Mount Polyester GF Panel Mount Socket | Relay Accessories | Part Number: 27E123 | Internal Number: 1393143-7 | TE Connectivity | Potter & Brumfield

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TE Connectivity Passive Product
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1393143-7
  • 2.70E+124
  • 27 E 123
  • 27-E123
  • 27E123.