📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

API Delevan 1330-08K

General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, SMD, 3313
$ 2.515
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for API Delevan 1330-08K.

IHS

Datasheet1 page0 years ago

DigiKey

Alternate Parts

Price @ 1000
$ 2.515
$ 2.457
Stock
400
8,476
Authorized Distributors
0
2
Inductance
330 nH
330 nH
Tolerance
10 %
10 %
Current Rating
830 mA
830 mA
Shielding
No
No
DC Resistance (DCR)
220 mΩ
220 mΩ
Q Factor
30
30
Test Frequency
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 6 months ago)

Related Parts

API Delevan1025-08K
Ind RF Molded/Unshielded 330nH 10% 25MHz 30Q-Factor Phenolic 830mA AXL T/R
API Delevan1025R-08K
INDUCTOR, RF, IND 0.33UH, TOL +/-10%,CUR 830MA, AXIAL, DCR 0.22 OHMS, SRF 410MHZ
RF Choke Wirewound 0.33uH 10% 25MHz 30Q-Factor Phenolic 0.78A 0.2Ohm DCR AXL Bag

Descriptions

Descriptions of API Delevan 1330-08K provided by its distributors.

General Purpose Inductor, 0.33uH, 10%, 1 Element, Phenolic-Core, SMD, 3313
FIXED IND 330NH 830MA 220MOHM SM

Manufacturer Aliases

API Delevan has several brands around the world that distributors may use as alternate names. API Delevan may also be known as the following names:

  • API
  • DELEVAN
  • API Delevan Inc
  • SMD
  • NYT
  • API Electronics Inc
  • DELEV
  • DELEVAN/API
  • API Delevan [MIL]
  • API DELEVA
  • API DELEVAN INC (VA)
  • VANGUARD
  • API DELE
  • DELEVN
  • American Precision Ind / Delevan
  • 99800 API DELEVAN
  • API DELEV
  • American Precision Ind /
  • DELEVAN INDUCTORS
  • AMERICAN PRECISION INDUSTRIES INC
  • RF Inductors
  • Delevan/API Delvan
  • ADI DELEVAN
  • API DELEVAN COI