Amphenol RF 132195

connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
$ 3.969
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Amphenol RF 132195.

TME

Datasheet1 page23 years ago

Newark

DigiKey

Farnell

Burklin Elektronik

Inventory History

3 month trend:
-16.28%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amphenol RF132114
connector, rf coaxial, sma str crimp plug, for rg174, 316, LMR100 cable, 50 ohm
Amphenol RF132114RP
Amphenol RF 132114RP RF Connector, RP-SMA Straight, Crimp, Plug, 50 Ohms
Amphenol RF132113
connector, rf coaxial, sma str crimp plug, for rg 58, 141, LMR195 cable, 50 ohm

Descriptions

Descriptions of Amphenol RF 132195 provided by its distributors.

connector, rf coaxial, sma str crimp plug, for rg142, 223, 400 cable, 50 ohm
RF / Coaxial Connector, SMA Coaxial, Straight Plug, Solder, 50 ohm, RG55, RG142, RG223, RG400, Brass
Amphenol RF 132195 RF SMA Connector, Straight, Crimp, Plug, 50 Ohms
RF SMA Connector, Male, Cable Mount, Crimp/Solder Terminal, Plug
RF/COAXIAL, SMA PLUG, STRAIGHT, 50 OHM, CRIMP; Connector Type:SMA Coaxial; Connector Body Style:Straight Plug; Coaxial Termination:Crimp; Impedance:50ohm; Coaxial Cable Types:RG55, RG142, RG223, RG400;

Manufacturer Aliases

Amphenol RF has several brands around the world that distributors may use as alternate names. Amphenol RF may also be known as the following names:

  • Amphenol RF
  • Amphenol-RF Division
  • Amphenol RF/Microwave
  • Amphenol ACS - RF
  • AMPH RF
  • AMPRF
  • AMPHENOL RF CORPORATION
  • AMPHRF
  • AMPHENOL RFX
  • Amphenol RF (Formerly Amphenol Connex)
  • AMPHENOL-RF DIVISION (VA)
  • ARF
  • AMPHENOL RF CONNEX
  • Amphenol Connex (Amphenol RF)
  • AMPHENOL RF ASIA
  • AMPHENOL RF DISTRIBUTOR DIV
  • AMPHENOL RF/ OPERATIONS
  • AMPHENOL RF TOOLING
  • AMPHENOL RFOB
  • AMPHENOL(COAXIAL)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 132195.