Molex 1300100233

Cable Assembly STOOW 4.57m 16AWG Circular to Circular 3 to 3 POS F-M Mini-ChangeR
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact MaterialBrass
Contact PlatingGold
Insulation ColorYellow
Insulation MaterialPVC
Technical
Connector TypeCircular
Current Rating13 A
GenderMale to Female
Number of Conductors3
OrientationStraight
PackagingBulk
ShieldingUnshielded
Voltage Rating600 V
Wire/Cable TypeRound
Dimensions
Cable Length4.57 m
Length4.572 m
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1300100233.

Datasheet2 pages11 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet2 pages5 years ago

Inventory History

3 month trend:
-100%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 1300100233.

Related Parts

Descriptions

Descriptions of Molex 1300100233 provided by its distributors.

Cable Assembly STOOW 4.57m 16AWG Circular to Circular 3 to 3 POS F-M Mini-ChangeR
1300100233 - Molex MC 3P MFE 15' 16/3 PVC, 113020A01F150
Mini-Change A-Size Double-Ended Cordset, 3 Poles, Male (Straight) to Female (Straight), 16 AWG, PVC Cable, 4.60m (15.09') Length
Cross Referenced to MOLEX - Part MOL130010-0233
CBL CIRC 3POS MALE TO FMALE 15'
CORDSET MALE-FEMALE 15 16/3 PVC
MINI-CHANGE A DBLE-END CORDSET

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 113020A01F150
  • 130010-0233

Technical Specifications

Physical
ColorYellow
Contact MaterialBrass
Contact PlatingGold
Insulation ColorYellow
Insulation MaterialPVC
Technical
Connector TypeCircular
Current Rating13 A
GenderMale to Female
Number of Conductors3
OrientationStraight
PackagingBulk
ShieldingUnshielded
Voltage Rating600 V
Wire/Cable TypeRound
Dimensions
Cable Length4.57 m
Length4.572 m
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1300100233.

Datasheet2 pages11 years ago
Technical Drawing1 page14 years ago
Master Electronics
Datasheet2 pages5 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago