Molex 1300061171

BRAD 130006-1171 Sensor Cable, Mini-Change Size A, Free / Stripped End, 3.6 m, 11.81 ft
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorYellow
Contact MaterialBrass
Contact PlatingGold
Insulation ColorYellow
Insulation MaterialPVC
MountCable
Number of Pins5
Technical
Connector TypeCircular, Wire Leads
Connector Type ACircular, Receptacle
Connector Type BConnector
Current Rating8 A
GenderFemale
Number of Conductors5
Number of Cores5
OrientationStraight
PackagingBulk
ShieldingUnshielded
Voltage Rating600 V
Wire/Cable TypeRound
Dimensions
Cable Length3.6 m
Length3.6576 m
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1300061171.

Farnell
Technical Drawing1 page15 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages23 years ago
Master Electronics
Datasheet2 pages5 years ago
Newark
Datasheet78 pages14 years ago
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page2 years ago

Inventory History

3 month trend:
-8.08%

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 1300061171.

Related Parts

Descriptions

Descriptions of Molex 1300061171 provided by its distributors.

BRAD 130006-1171 Sensor Cable, Mini-Change Size A, Free / Stripped End, 3.6 m, 11.81 ft
Mini-Change® A-Size Single-Ended Cordset, 5 Poles, Female (Straight) to Pigtail, 16 AWG, PVC Cable, 3.66m (12.0' ) Length
LEAD, 5P, A SIZE, FEMALE, 3.6M; Connector to Connector: Mini-Change Size A to Free End; Cable Length - Metric: 3.6m; Cable Length - Imperial: 11.81ft; Product Range: -; Accessory Type: Brad Mini-Change A-Size Cordset; Cable L

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 105000-A01-F120
  • 105000A01F120
  • 130006-1171

Technical Specifications

Physical
ColorYellow
Contact MaterialBrass
Contact PlatingGold
Insulation ColorYellow
Insulation MaterialPVC
MountCable
Number of Pins5
Technical
Connector TypeCircular, Wire Leads
Connector Type ACircular, Receptacle
Connector Type BConnector
Current Rating8 A
GenderFemale
Number of Conductors5
Number of Cores5
OrientationStraight
PackagingBulk
ShieldingUnshielded
Voltage Rating600 V
Wire/Cable TypeRound
Dimensions
Cable Length3.6 m
Length3.6576 m
Wire/Cable Gauge16 AWG

Documents

Download datasheets and manufacturer documentation for Molex 1300061171.

Farnell
Technical Drawing1 page15 years ago
Datasheet2 pages7 years ago
Datasheet2 pages11 years ago
element14 APAC
Datasheet2 pages8 years ago
Datasheet2 pages23 years ago
Master Electronics
Datasheet2 pages5 years ago
Newark
Datasheet78 pages14 years ago
Datasheet4 pages21 years ago
RS (Formerly Allied Electronics)
Datasheet1 page1 year ago
Datasheet2 pages4 years ago
Datasheet2 pages5 years ago
Sager Electronics
Datasheet1 page2 years ago

Compliance

Environmental Classification
Radiation HardeningNo
REACH SVHCUnknown
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago