📣  Source your entire BOM in seconds. Try Octopart's New BOM Tool

Keystone 1286-ST

TERMINAL, MALE DISCONNECT, 0.205", QUICK; QUICK CONNECT; Tab Size - Metric: 5.21mm x 0.51mm;
$ 0.057
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Keystone 1286-ST.

IHS

Datasheet1 page10 years ago

Future Electronics

Newark

RS (Formerly Allied Electronics)

DigiKey

Inventory History

3 month trend:
-76.78%

CAD Models

Download Keystone 1286-ST symbol, footprint, and 3D STEP models from our trusted partners.

SOURCEeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Keystone1287
TERMINAL QUICK-FIT RIVET MOUNT TAB SIZE .250 VERTICAL PCB MALE BRASS/TIN
Keystone1285-ST
TERMINAL QUICK-FIT VERTICAL STURDI-MOUNT PCB MALE .187 TAB BRASS/TIN
TE Connectivity726388-2
CRIMP TAB TERMINAL, UNINSULATED, TIN OVER COPPER PLATED, STRAIGHT, 4.8 X 0.5MM

Descriptions

Descriptions of Keystone 1286-ST provided by its distributors.

TERMINAL, MALE DISCONNECT, 0.205", QUICK; QUICK CONNECT; Tab Size - Metric:5.21mm x 0.51mm;
Male .205" Quick Fit Terminal Sturdi-Mount
Quick Disconnect Terminal Brass M 12.95mm Tin
MS27478 - Connectors Receptacle Electrical Solder Mounting Solder Type Hermetic Seal 38999 Series II
Terminals .046 PC quickfit mle sturdi-mnt .510x.28
TERM QF .046"DIA .205" STURDY MT
Terminal, Male Disconnect, 0.205", Quick Connect; Diámetro Del Agujero De Montaje.:1.2Mm; Tamaño De La Lengueta - Métrico:5.21Mm X 0.51Mm; Tamaño De La Lengüeta - Imperial:0.205" X 0.02"; Material De Terminal:Latón; Núm. De Filas:1 |Keystone 1286-ST

Manufacturer Aliases

Keystone has several brands around the world that distributors may use as alternate names. Keystone may also be known as the following names:

  • Keystone Electronics
  • Keystone Electronics Corp
  • KEY
  • MILLER
  • KEYS
  • ACR
  • KEYSTONE THERMOMETRICS
  • GREMAR
  • KEYSTN
  • KEYSTON
  • SUPER GLOVE
  • KEYSTONE ELE
  • KEYSTONE ELECT
  • KEYSTONE ELECTRONICS INC
  • KEYSTONE ELECTR
  • KEYSTONE ELEC
  • KEYSTONE ELECTRONICS CORPORATION
  • JWMLR
  • KEYSTONE ELECTRONICS (VA)
  • KEYSTONE ELECTRONICS:MPD
  • KEYSTONE ELECTRONICS/ ZIERICK
  • KEYSTONE ELECTO
  • KEYSTONE (SPCR/STDF)
  • Keystone Technologies
  • KEYSTONE ELECTRO

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1286ST