TE Connectivity 726388-2

Quick Disconnect Terminal M 13.8mm 6.35mm Tin Loose Piece
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Technical
GenderMale
InsulationNon-Insulated
OrientationStraight
PackagingBox
Plating Thickness4.5 µm
TerminationStandard
Dimensions
Depth6.35 mm
Height8.6 mm
Hole Diameter1.4 mm
Length13.7922 mm
Mating Tab Width4.75 mm
Tab Length6.4008 mm
Tab Thickness482.6 µm
Tab Width4.7498 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 726388-2.

TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages2 years ago

Inventory History

3 month trend:
+28.15%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 726388-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 726388-2 provided by its distributors.

Quick Disconnect Terminal M 13.8mm 6.35mm Tin Loose Piece
Avnet Japan
TAP, STRAIGHT, 4.8X0.5MM; Tab Size - Metric:4.75mm x 0.51mm; Tab Size - Imperial:0.187" x 0.02"; Terminal Material:Brass; Mounting Hole Dia:1.3mm; Terminal Plating:Tin; Product Range:-; SVHC:No SVHC (15-Jan-2019) RoHS Compliant: Yes
187 FASTON TAB TPBR PCB Terminal Type: Tab PCB Thickness (Recommended): .143 – .175 in PCB Thickness (Recommended): 3.63 – 4.45 mm Mating Tab Width: .187 in Mating Tab Width: 4.75 mm Tab .143 – .175" 3.63 – 4.45 mm .187" | PCB Terminal | Part Number: 726388-2 | Internal Number: 726388-2 | .187" | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 7263882

Technical Specifications

Physical
Body MaterialBrass
Body PlatingTin
Contact MaterialBrass
Contact PlatingTin
MaterialBrass
MountThrough Hole
PlatingTin
Technical
GenderMale
InsulationNon-Insulated
OrientationStraight
PackagingBox
Plating Thickness4.5 µm
TerminationStandard
Dimensions
Depth6.35 mm
Height8.6 mm
Hole Diameter1.4 mm
Length13.7922 mm
Mating Tab Width4.75 mm
Tab Length6.4008 mm
Tab Thickness482.6 µm
Tab Width4.7498 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 726388-2.

TE Connectivity
Technical Drawing1 page13 years ago
Electro Sonic
Datasheet1 page17 years ago
Burklin Elektronik
Datasheet5 pages1 year ago
Future Electronics
Datasheet5 pages2 years ago

Compliance

Environmental Classification
ELVCompliant
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement1 page11 years ago