ABB Control 12804

Junction Box, Grey, W140 X H220 X D140 Mm, Rectangular, Plastic, Watertight, IP65
$ 40
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for ABB Control 12804.

TME

Datasheet2 pages9 years ago

RS (Formerly Allied Electronics)

TodayComponents

Inventory History

3 month trend:
-66.67%

Related Parts

Hammond1455NC1601
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC1601
Hammond1591ETCL
Polycarbonate enclosure, (L x W x H) 191 x 110 x 61 mm, colorless, IP54, 1591ETCL
Hammond1455NC2201
Aluminum enclosure, (L x W x H) 120 x 103 x 53 mm, natural, IP54, 1455NC2201

Descriptions

Descriptions of ABB Control 12804 provided by its distributors.

JUNCTION BOX, GREY, W140 X H220 X D140 MM, RECTANGULAR, PLASTIC, WATERTIGHT, IP65
Enclosure, Ip65, Junction Box, 220 Mm, 140 Mm, 140 Mm, Thermoplastic, Off White Rohs Compliant: Yes |Abb 12804
12804 - ABB 12804, IP65 POLYC. BOX RAL7035-140X220X140
IP65 Polycarbonate Encl 220x140x140mm
JUNCTION BOX, IP65 140 X220 X140; Enclosure Type: Junction Box; Enclosure Material: Thermoplastic; External Height - Metric: 220mm; External Width - Metric: 140mm; External Depth - Metric: 140mm; IP Rating: IP65; Body Colour: O

Manufacturer Aliases

ABB Control has several brands around the world that distributors may use as alternate names. ABB Control may also be known as the following names:

  • ABB
  • ABB CONTROLS
  • ASEA BROWN BOVERI
  • BROWN BOVERI
  • ABB INC
  • ABB LTD
  • Kindorf
  • ABB Drives
  • ABB Group
  • ABB Semi
  • ABB CONTROL INC
  • ABB Installation Products Inc
  • ABB - JOKAB
  • ABB - FURSE
  • ABB Power Conversion
  • Abb - Soule
  • ABB Power Electronics Inc
  • Brown Boveri & Akti
  • BBC Brown Boveri
  • Sta-Kon a T & B Brand
  • Harnessflex by ABB
  • Inland Motor
  • ABB AUTOMATION INC
  • ABB MOTORS AND MECHANICAL
  • Industrial Connections & Solutions
  • ABB Schweiz AG