APEM 1222MA

Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialChrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MountBushing, Panel
Technical
Contact Current Rating8 A
Contact Resistance10 mΩ
Current Rating8 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for APEM 1222MA.

Newark
Datasheet7 pages9 years ago
Master Electronics
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages21 years ago

Engineering Resources

View Evaluation kits and Reference designs for APEM 1222MA.

Related Parts

Descriptions

Descriptions of APEM 1222MA provided by its distributors.

Switch Push Button N.C. SPST Round Curved Plunger 8A 250VAC 24VDC Momentary Contact Screw Panel Mount
Pushbutton Switch 1200 Rohs Compliant: Yes |Apem 1222MA
Switch, P/B, SPST-NC, ON-MOM, Round Black Plunger, 8A, 125VAC, Silver, Screw | APEM Components 1222MA
PB SWITCH, SPST, 8A, 125V, PANEL; Switch Operation: Momentary; Contact Configuration: SPST-NC; Contact Voltage AC Nom: 125V; Contact Voltage DC Nom: 12V; Contact Current Max: 8A; Switch Terminals: Screw; Product Range: 1200 Series; SVHC: No SVHC (15-Jan-2018); Actuator / Cap Colour: Natural; Contact Current AC Max: 8A; Contact Current DC Max: 4A; Contact Voltage VAC: 125V; Contact Voltage VDC: 24V; Illumination Colour: Non-illuminated; Panel Cutout Diameter: 12.2mm; Pushbutton Actuator Style: Plunger; Pushbutton Switch Type: Standard; Switch Mounting: Panel

Manufacturer Aliases

APEM has several brands around the world that distributors may use as alternate names. APEM may also be known as the following names:

  • APEM Inc
  • APEM COMPONENTS
  • HARTMANN
  • APEM COMPONENTS INC
  • APE
  • APR
  • Apem Group
  • APEM COMPONENTS LLC
  • APEM GMBH
  • Apem Component
  • IDEC - APEM
  • APEM/American Switch Corp
  • APEM COMPONENTS LLC (VA)
  • APEM BAUELEMENTE GMBH
  • APEM COMPONENTS (VA)
  • APEM Components Ltd
  • APEM SWITCH
  • APEMCOMP
  • IDEC - MEC
  • APEM SWITCHES
  • APEM COMPO
  • APEM SINGLE POL
  • APEM/MEC
  • APEM (MC)
  • APEM COMPONE

Technical Specifications

Physical
Actuator MaterialChrome
Contact MaterialSilver
Contact PlatingSilver
Housing MaterialPolyamide
MountBushing, Panel
Technical
Contact Current Rating8 A
Contact Resistance10 mΩ
Current Rating8 A
Electrical Life10 kcycles
Max Operating Temperature55 °C
Max Voltage Rating (AC)250 V
Max Voltage Rating (DC)24 V
Min Operating Temperature-20 °C
OrientationStraight
Switch FunctionOn-Mom
TerminationScrew
Throw ConfigurationSPST
Voltage Rating (AC)125 V
Voltage Rating (DC)24 V
Dimensions
Actuator Length5 mm

Documents

Download datasheets and manufacturer documentation for APEM 1222MA.

Newark
Datasheet7 pages9 years ago
Master Electronics
Datasheet3 pages16 years ago
RS (Formerly Allied Electronics)
Datasheet4 pages16 years ago
DigiKey
Datasheet3 pages21 years ago

Compliance

Environmental Classification
Lead FreeLead Free
RoHSCompliant