What’s new: Find the right parts faster with our redesigned experience

Learn more

E-Switch PV2F640SS

Pushbutton Switch, Spst-no, Off-(on), Flat Actuator, 2A, 48VDC, Screw, PV2 Series
$ 5.995
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for E-Switch PV2F640SS.

IHS

Datasheet3 pages3 years ago

element14 APAC

Future Electronics

New Yorker Electronics

Inventory History

3 month trend:
+1.70%

CAD Models

Download E-Switch PV2F640SS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.50.90.31
Introduction Date2012-01-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

E-SwitchPV2S640NN
PV2 Series SPST Off-Mom Round Dome Button Screw Terminal IP65 Pushbutton Switch
E-SwitchPV1F640SS
PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),NON-ILLUMINATED,2A,36VDC, SCREW, PV1 SERIES
E-SwitchPV2S640GG
Switch Push Button OFF (ON) SPST Dome 2A 36VDC Momentary Contact Screw Panel Mount
APEM1213C2
APEM 1213C2 Pushbutton Switch, SPST-NO, Off-(On), 125 V, 12 V, 3 A, Quick Connect, Solder
Pushbutton Switch 1200 Rohs Compliant: Yes |APEM Inc. 12037A2ULCSA
C&K Components1.10001.0010507
Switch Push Button N.O./N.C. SPST Round Button 0.7A 250VAC Momentary Contact Screw Panel Mount

Descriptions

Descriptions of E-Switch PV2F640SS provided by its distributors.

PUSHBUTTON SWITCH, SPST-NO, OFF-(ON),FLAT ACTUATOR,2A,48VDC, SCREW, PV2 SERIES
Vandal Resistant Switch PV2 SPST 2A DC 48V Off-(On) Disc by Waytek
E-SWITCH PV2F640SS ANTI-VADAL PUSHBUTTON SWITCH, SPST, 2A, 48VDC
PV2F Series 2 A SPST-NO Off-(On) Round Button Panel Mount Pushbutton Switch
Flush Round Button Off-Mom SPST-NO -16.00(Dia) 200000Cycles 48V 200000Cycles 2A , 18mm*18mm
Switch Push Button OFF (ON) SPST Flush Round Button 2A 36VDC Momentary Contact Screw Panel Mount
Anti-Vadal Pushbutton Switch, Spst, 2A, 48Vdc; Rango De Producto:-; Contacto, Configuración:Spst; Color Del Actuador/Tapa:Plata; Terminales Del Interruptor:Tornillo; Contacto, Intensidad Max:2A; Contacto, Tensión Ac Max:- |E-Switch PV2F640SS
ANTI-VANDAL SW, SPST-NO DM, 2A/48V; Product Range:PV2 Series; Panel Cutout Diameter:16mm; Contact Configuration:SPST-NO DM; Switch Operation:Off-(On); Pushbutton Actuator Style:Round Flat; Actuator / Cap Colour:Natural 2

Manufacturer Aliases

E-Switch has several brands around the world that distributors may use as alternate names. E-Switch may also be known as the following names:

  • E-SWITCH INC
  • ESWICH
  • E-SWITCH (VA)
  • ESW
  • MATSUKYU CO LTD
  • E-SWITCH/LAMB INDUSTRIES
  • LAMB IND / E-SWITCH
  • E-SWITCH Datasheet
  • EZ Switch
  • MAC PANEL CO
  • E-SWICTH
  • E-SWITCH MFG

Part Number Aliases

This part may be known by these alternate part numbers:

  • PV2F-640SS
  • PV2F640SS.