AVX 12101C105KAT2A

Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric]
Production
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height2.79 mm
Length3.2 mm
Thickness2.794 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for AVX 12101C105KAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
element14
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Farnell
Datasheet4 pages17 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Inventory History

3 month trend:
+76.10%

Alternate Parts

Price @ 1000
$ 0.153
$ 0.274
$ 0.274
Stock
3,539,854
373,755
373,755
Authorized Distributors
15
16
16
Capacitance
1 µF
1 µF
1 µF
Dielectric
X7R
X7R
X7R
Mount
PCB, Surface Mount
Surface Mount
Surface Mount
Case/Package
1210
1210
1210
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
10 %
10 %
10 %
Height
2.79 mm
2.29 mm
2.29 mm

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for AVX 12101C105KAT2A.

Related Parts

Descriptions

Descriptions of AVX 12101C105KAT2A provided by its distributors.

Multilayer Ceramic Capacitor, 1 uF, 100 V, ± 10%, X7R, 1210 [3225 Metric]
Cap Ceramic 1uF 100V X7R 10% SMD 1210 125°C Paper T/R
Avnet Japan
1210 (3225Metric) CERAMIC CAPACITOR ceramic capacitor 100V 1muF 卤10% X7R
CAPACITOR;CERAMIC;CAP 1UF;TOL +-10%;SMD;VOL-RTG;100 VDC;X7R ,TR
Capacitor 10% 12101C105KAT2A AVX RoHS Micro Farad=1 V=100 SO1210
Halfin
Ceramic Capacitor, 1Uf, 100V, X7R, 10%, 1210; Capacitance:1Μf; Voltage(Dc):100V; Capacitor Case/Package:1210 [3225 Metric]; Capacitance Tolerance:± 10%; Dielectric Characteristic:X7R; Product Range:-; Product Length:3.2Mm Rohs Compliant: Yes |Kyocera Avx 12101C105KAT2A

Manufacturer Aliases

AVX has several brands around the world that distributors may use as alternate names. AVX may also be known as the following names:

  • AVX Corporation
  • AVX CORP
  • LCC
  • KED
  • AVXKYO
  • AVX/KYOCERA
  • AVX LTD
  • AVX LIMITED
  • KAVX
  • AVX CERAMICS
  • AVXC
  • KYOCERA ELECTRONICS
  • AVX CORPORAT
  • AVX Corpor
  • A V X CERAMICS CORP
  • AVX/CGW
  • AVX (Kyocera Corporation)
  • AVX CORPORATION [MIL]
  • AVX Corp/Kyocera Corp
  • AVX-K
  • AVX CORPORATION (VA)
  • AVX (FORMERLY KNOWN AS NICHICON)
  • AVX(DOLARES)
  • AVX/KYOCRA
  • Ethertronics/AVX
  • AVX Corporation

Part Number Aliases

This part may be known by these alternate part numbers:

  • 12101C105KAT2A.
  • 12101C105KAT2A/1K
  • 12101C105KAT2A1K

Technical Specifications

Physical
Case/Package1210
Case Code (Imperial)1210
Case Code (Metric)3225
Contact PlatingTin
MaterialCeramic
MountPCB, Surface Mount
Number of Pins2
Technical
Capacitance1 µF
DielectricX7R
Dissipation Factor2.5 %
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingCut Tape
Schedule B8532240020
TerminationSMD/SMT
Tolerance10 %
Voltage100 V
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth2.5 mm
Height2.79 mm
Length3.2 mm
Thickness2.794 mm
Width2.5 mm

Documents

Download datasheets and manufacturer documentation for AVX 12101C105KAT2A.

element14 APAC
Datasheet4 pages11 years ago
Datasheet4 pages7 years ago
Newark
Datasheet4 pages8 years ago
Datasheet4 pages11 years ago
Datasheet4 pages10 years ago
element14
Datasheet4 pages15 years ago
Future Electronics
Datasheet4 pages8 years ago
Datasheet4 pages15 years ago
Datasheet4 pages16 years ago
TME
Datasheet4 pages14 years ago
Datasheet4 pages2 years ago
Farnell
Datasheet4 pages17 years ago
Datasheet4 pages2 years ago
Datasheet4 pages17 years ago
Upverter
Technical Drawing134 pages3 years ago
Datasheet109 pages11 years ago
Datasheet4 pages11 years ago
Arrow Electronics
Datasheet4 pages14 years ago
Garrett
Datasheet1 page14 years ago
Datasheet1 page17 years ago
Datasheet18 pages19 years ago
RS (Formerly Allied Electronics)
Datasheet18 pages19 years ago

Compliance

Environmental Classification
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago