KYOCERA AVX 12061C822JAT4A

Cap Ceramic 0.0082uF 100V X7R 5% SMD 1206 125°C Paper T/R
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance8.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Length3.2004 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C822JAT4A.

Datasheet109 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Alternate Parts

Price @ 1000
$ 0.065
$ 0.065
$ 0.065
Stock
1
34,264
34,264
Authorized Distributors
3
3
3
Capacitance
8.2 nF
8.2 nF
8.2 nF
Dielectric
X7R
X7R
X7R
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
1206
1206
1206
Voltage Rating (DC)
100 V
100 V
100 V
Tolerance
5 %
5 %
5 %
Height
-
-
-

Engineering Resources

View Evaluation kits and Reference designs for KYOCERA AVX 12061C822JAT4A.

Related Parts

Descriptions

Descriptions of KYOCERA AVX 12061C822JAT4A provided by its distributors.

Cap Ceramic 0.0082uF 100V X7R 5% SMD 1206 125°C Paper T/R
CAP CER 8200PF 100V 5% X7R 1206
Ceramic Multilayer Capacitor; Capacitor Type:General Purpose; Capacitance:8200pF; Capacitance Tolerance:± 5%; Voltage Rating:100VDC; Capacitor Dielectric Type:Multilayer Ceramic; Package/Case:1206; Termination Type:SMD ;RoHS Compliant: Yes

Manufacturer Aliases

KYOCERA AVX has several brands around the world that distributors may use as alternate names. KYOCERA AVX may also be known as the following names:

  • AVX / Kyocera
  • AVX Corp/Kyocera Corp
  • Kyocera AVX Components
  • KYOCERA AVX Components Corporation
  • AVX Kyocera Corporation
  • AVX/KYOC
  • AVX/KYOCERA ASIA LTD
  • AVX KYOCERA LTD
  • AVX/KYOCER
  • AVX KYOCE
  • Kyocera International Inc
  • KYOCERA AVX COMPONENTS CORP
  • AVX CORP / KYOCERA
  • AVX-KYO
  • AVX/Kyocera Passive
  • AVX CORPORATION (KYOCERA)
  • KEMET / AVX KYOCERO
  • KYOCERA/ELCO
  • AVX (KYOCERA)THOMSON-CSF
  • AVX/KYOCRA
  • AVX Corporation
  • AVX / Kyocera Corp
  • AVX-KYO(RoHS)
  • Kyocera AVX Corporation
  • Kyocera avx component

Technical Specifications

Physical
Case/Package1206
Case Code (Imperial)1206
Case Code (Metric)3216
MountSurface Mount
Number of Pins2
Technical
Capacitance8.2 nF
DielectricX7R
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PackagingTape & Reel (TR)
TerminationSMD/SMT
Tolerance5 %
Voltage Rating100 V
Voltage Rating (DC)100 V
Dimensions
Depth1.6 mm
Length3.2004 mm
Thickness939.8 µm
Width1.6002 mm

Documents

Download datasheets and manufacturer documentation for KYOCERA AVX 12061C822JAT4A.

Datasheet109 pages11 years ago
Newark
Datasheet4 pages11 years ago
Datasheet4 pages11 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Reach Statement2 pages10 years ago
Conflict Mineral Statement2 pages11 years ago