Honeywell 11SM7601-H4

Snap Acting/Limit Switch, Spdt, Momentary, 5A, 30Vdc, 0.64Mm, Solder Terminal, Plastic Plunger

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialSilver
Housing MaterialPhenolic
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight272 g
Technical
Current Rating5 A
Differential Travel51 mm
Max Current Rating5 A
Max Operating Temperature121 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-53 °C
Operating Force56 N
Operating Position381 µm
OrientationStraight
Overtravel13 mm
PackagingBulk
Pretravel5 mm
Schedule B8536509055
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 11SM7601-H4.

Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago

Inventory History

3 month trend:
-100%

Engineering Resources

View Evaluation kits and Reference designs for Honeywell 11SM7601-H4.

Related Parts

Descriptions

Descriptions of Honeywell 11SM7601-H4 provided by its distributors.

Snap Acting/Limit Switch, Spdt, Momentary, 5A, 30Vdc, 0.64Mm, Solder Terminal, Plastic Plunger
Switch Snap Action N.O./N.C. SPDT Plunger Quick Connect/Solder Lug 5A 250VAC 30VDC 74.57VA 0.55N Screw Mount
Basic / Snap Action Switches BASIC SW SPDT 5A 30V DC PLGR QCK CONN
SWITCH PLUNGER SPDT 4A SOLDER | Honeywell 11SM7601-H4
SWITCH SNAP ACTION SPDT 4A 250V
MICRO SWITCH SM Series Subminiature Basic Switch, Single Pole Double Throw (SPDT), 250 Vac, 4 A, Pin Plunger Actuator, Soldered Quick Connect Termination MICRO SWITCH SM Series subminiature basic switches are used for simple or precision on/off application needs. The MICRO SWITCH SM Series switches are slightly larger than the MICRO SWITCH SX Series switches. These switches combine small size and light weight with ample electrical capacity, precision operation and long life.

Manufacturer Aliases

Honeywell has several brands around the world that distributors may use as alternate names. Honeywell may also be known as the following names:

  • HONEY
  • HONEYWEL
  • Honeywell Sensing and Productivity Solutions
  • HONEYWE
  • Honeywell Aerospace
  • Honeywell Sensing and Control
  • HON
  • HONEYW
  • Honeywell Microelectronics & Precision Sensors
  • HONEYWELL INTERNATIONAL INC
  • HONEYWELL SENSING & CONTROL
  • HONEYWELL S&C
  • HONEYWELL SENSING
  • HONE
  • HNY
  • HONEYWELL INC
  • Honeywell International
  • MICRO SWITCH/HONEYWELL
  • HNYWEL
  • HONEYWELL MICROELECTRONICS AND PRECISION SENSORS
  • Honeywell SSEC
  • Honeywell/Microswitch
  • HONEYWELL SENSING & CONTROLS
  • HONEYWELL INTERNATIO
  • HONEYWELL PTE LTD

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11SM7601H4

Technical Specifications

Physical
Actuator MaterialPlastic
Contact MaterialSilver
Housing MaterialPhenolic
Mechanical Life10 Mcycles
MountChassis Mount, Screw, Solder
Weight272 g
Technical
Current Rating5 A
Differential Travel51 mm
Max Current Rating5 A
Max Operating Temperature121 °C
Max Voltage Rating (DC)30 V
Min Operating Temperature-53 °C
Operating Force56 N
Operating Position381 µm
OrientationStraight
Overtravel13 mm
PackagingBulk
Pretravel5 mm
Schedule B8536509055
Switch FunctionOn-Mom
TerminationSolder
Throw ConfigurationSPDT
Voltage Rating (AC)250 V
Voltage Rating (DC)30 V
Dimensions
Depth6.35 mm
Length19.84 mm

Documents

Download datasheets and manufacturer documentation for Honeywell 11SM7601-H4.

Sager Electronics
Datasheet8 pages7 years ago
Datasheet8 pages4 years ago
Datasheet8 pages4 years ago
Datasheet13 pages10 years ago
Electro Sonic
Datasheet1 page16 years ago
RS (Formerly Allied Electronics)
Datasheet13 pages9 years ago

Compliance

Environmental Classification
RoHSCompliant
Compliance Statements
Conflict Mineral Statement1 page11 years ago