Microchip 11AA040-I/MS

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, MSOP-8, RoHS
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time5 ms
Density4 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 11AA040-I/MS.

Electro Sonic
Datasheet48 pages12 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Inventory History

3 month trend:
Restocked

Alternate Parts

Price @ 1000
$ 0.335
$ 0.3
$ 0.3
Stock
325,736
76,810
76,810
Authorized Distributors
7
5
5
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Density
4 kb
4 kb
4 kb
Access Time
5 ms
-
-
Frequency
100 kHz
100 kHz
100 kHz
Interface
Serial
Serial
Serial
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Microchip 11AA040-I/MS.

Related Parts

Descriptions

Descriptions of Microchip 11AA040-I/MS provided by its distributors.

UN I/O™ Serial EEPROM Family, 16Bytes, 100 kHz, 1.8 to 5.5V, MSOP-8, RoHS
Microchip SCT
EEPROM Serial 4K-bit 512 x 8 2.5V/3.3V/5V 8-Pin MSOP - Tube
4K, 512 X 8 1.8V Serial Ee, Ind 8 Msop 3X3Mm Tube Rohs Compliant: Yes |Microchip 11AA040-I/MS

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHI
  • MICROCHIP TECHNOLOGY INC
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCHP
  • Microchip Technologies
  • Microchip / Microsemi
  • Atmel/Microchip
  • MICORCHIP
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICHROCHIP
  • MICROCHIP TECHNOLOGY (VA)
  • MICROCHIPDIRECT

Part Number Aliases

This part may be known by these alternate part numbers:

  • 11AA040-IMS
  • 11AA040I/MS
  • 11AA040IMS

Technical Specifications

Physical
Case/PackageMSOP
Contact PlatingTin
MountSurface Mount
Number of Pins8
Technical
Access Time5 ms
Density4 kb
Frequency100 kHz
InterfaceSerial
Max Frequency100 kHz
Max Operating Temperature85 °C
Max Supply Voltage5.5 V
Memory Size512 B
Memory TypeEEPROM
Min Operating Temperature-40 °C
Min Supply Voltage1.8 V
Nominal Supply Current5 mA

Documents

Download datasheets and manufacturer documentation for Microchip 11AA040-I/MS.

Electro Sonic
Datasheet48 pages12 years ago
SHENGYU ELECTRONICS
Datasheet22 pages14 years ago
Microchip
Datasheet0 pages0 years ago

Compliance

Environmental Classification
Radiation HardeningNo
RoHSCompliant
Compliance Statements