E-T-A 1110-F11B-P1M1-3A

Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 3A
Datasheet

Price and Stock

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating3 A
Fuse Current3 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Width15.6 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1110-F11B-P1M1-3A.

Sager Electronics
Datasheet3 pages5 years ago

Inventory History

3 month trend:
+0.00%

Engineering Resources

View Evaluation kits and Reference designs for E-T-A 1110-F11B-P1M1-3A.

Related Parts

Descriptions

Descriptions of E-T-A 1110-F11B-P1M1-3A provided by its distributors.

Circuit Breaker Thermal Snap-In Push-Push Function .250 QC 1P 250VAC 50VDC 3A
Circuit Breakers Single pole switch/t hermal circuit brea
CIR BRKR THRM 3A 250VAC 50VDC

Manufacturer Aliases

E-T-A has several brands around the world that distributors may use as alternate names. E-T-A may also be known as the following names:

  • E-T-A CIRCUIT BREAKERS
  • E-T-A Engineering Technology
  • ETA CIRCU
  • E-T-A ELEKTROTECHNISCHE APPARATE GMBH
  • E-t-a Elektrotechnische Apparate

Technical Specifications

Physical
MountPanel
Technical
Breaker TypeThermal
Current Rating3 A
Fuse Current3 A
Max Operating Temperature60 °C
Min Operating Temperature-20 °C
Number of Poles1
TerminationQuick Connect
Voltage Rating (AC)250 V
Voltage Rating (DC)50 V
Dimensions
Width15.6 mm

Documents

Download datasheets and manufacturer documentation for E-T-A 1110-F11B-P1M1-3A.

Sager Electronics
Datasheet3 pages5 years ago

Compliance

Environmental Classification
REACH SVHCNo SVHC
RoHSCompliant