Sprague 109D277X9060K2

Cap Tant Wet 270uF 60V 10% (10.31 X 30.91mm) Axial 1.5 Ohm 125°C Plastic Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)1.5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Voltage Rating60 V
Dimensions
Length30.9118 mm

Documents

Download datasheets and manufacturer documentation for Sprague 109D277X9060K2.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Alternate Parts

Price @ 1000
$ 69.607
$ 83.499
$ 83.499
Stock
42
3
3
Authorized Distributors
2
3
3
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
-
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.5 Ω
-
-
Leakage Current
-
-
-
Dissipation Factor
-
27 %
27 %

Engineering Resources

View Evaluation kits and Reference designs for Sprague 109D277X9060K2.

Related Parts

Descriptions

Descriptions of Sprague 109D277X9060K2 provided by its distributors.

Cap Tant Wet 270uF 60V 10% (10.31 X 30.91mm) Axial 1.5 Ohm 125°C Plastic Tray
270UF 60V 10% K (T4)
OEMs, CMs ONLY (NO BROKERS)

Manufacturer Aliases

Sprague has several brands around the world that distributors may use as alternate names. Sprague may also be known as the following names:

  • SPR
  • SPRAG
  • SPRA
  • SPRG
  • SPRAUGE
  • SPG
  • SPRAGU
  • SPRAGUE ELECTRIC CO
  • SGU
  • SPARGUE
  • SPRAGE
  • SPRAGUE-GOODMAN
  • SPRAGUE ATOM
  • SPRAGUE POWERLYTIC
  • SPRAGUE SANFORD
  • SPRGE
  • SPRAGUE ELECTRIC COMPANY
  • SPRAGUE/G
  • Sprague - Goodman Electronics
  • SPRAGUE-GOODMAN (VA)
  • EXTRALYTIC/SPRAGUE
  • SPRAGUE ELECTRI
  • GI/SPRAGUE
  • SPRAGUE/86'S
  • HI-Q/SPRAGUE

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)1.5 Ω
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
TerminationAxial
Tolerance10 %
Voltage Rating60 V
Dimensions
Length30.9118 mm

Documents

Download datasheets and manufacturer documentation for Sprague 109D277X9060K2.

_legacy Avnet
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago

Compliance

Environmental Classification
RoHSNon-Compliant
Compliance Statements
Rohs Statement5 pages12 years ago