Vishay 109D277X9050T2

Cap Tant Wet 270uF 50V 10% (10.31 X 23.4mm) Axial 1.8 Ohm 125°C Plastic Tray
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)1.8 Ω
Leakage Current32 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current440 mA
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length23.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay 109D277X9050T2.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet10 pages7 years ago
Datasheet10 pages9 years ago
Datasheet6 pages17 years ago

Inventory History

3 month trend:
+1.35%

Alternate Parts

Price @ 1000
$ 50.838
$ 75.86
$ 75.86
Stock
23,101
368
368
Authorized Distributors
7
2
2
Capacitance
270 µF
270 µF
270 µF
Mount
Through Hole
-
-
Case/Package
Axial
Axial
Axial
Voltage Rating (DC)
50 V
-
-
Tolerance
10 %
10 %
10 %
ESR (Equivalent Series Resistance)
1.8 Ω
-
-
Leakage Current
32 µA
-
-
Dissipation Factor
-
37 %
37 %

Engineering Resources

View Evaluation kits and Reference designs for Vishay 109D277X9050T2.

Related Parts

Descriptions

Descriptions of Vishay 109D277X9050T2 provided by its distributors.

Cap Tant Wet 270uF 50V 10% (10.31 X 23.4mm) Axial 1.8 Ohm 125°C Plastic Tray
109D Series 270 uF ±10 % 50 V Axial Through Hole Wet Tantalum Capacitor
Tantalum Capacitor; Capacitor Type:Wet; Capacitance:270µF; Capacitance Tolerance:± 10%; Series:109D; Voltage Rating:50V; Capacitor Dielectric Type:Tantalum; Termination Type:Axial Leaded; Leaded Process Compatible:No ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • VISHA
  • Vishay Thin Film
  • Vishay Intertechnology
  • Vishay Semiconductors
  • VISAHY
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • VISHAY FOIL RESISTORS
  • Vishay Intertech
  • Vishay Semiconductor Opto Division
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VSHAY
  • VISHAY ELECTRONIC
  • Vishay General Semiconductor - Diodes Division
  • Vishay Intertechnologies
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY PRECISION GROUP
  • VISHAY AMERICAS
  • Vishay Intertechnology Inc.

Technical Specifications

Physical
Case/PackageAxial
MountThrough Hole
Number of Pins2
Technical
Capacitance270 µF
ESR (Equivalent Series Resistance)1.8 Ω
Leakage Current32 µA
Max Operating Temperature125 °C
Min Operating Temperature-55 °C
PolarityPolar
Ripple Current440 mA
Schedule B8532210020
TerminationAxial
Tolerance10 %
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Length23.4 mm

Documents

Download datasheets and manufacturer documentation for Vishay 109D277X9050T2.

Newark
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages11 years ago
Datasheet6 pages12 years ago
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet6 pages14 years ago
Datasheet6 pages15 years ago
Datasheet10 pages7 years ago
Datasheet10 pages9 years ago
Datasheet6 pages17 years ago

Compliance

Environmental Classification
Lead FreeContains Lead
Radiation HardeningNo
RoHSCompliant
Compliance Statements
Rohs Statement5 pages12 years ago