Illinois Capacitor 105CKR050M

Illinois Capacitor 105CKR050M Aluminum Electrolytic Capacitor 1UF, 50V, 20%, Radial
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)165.786 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Q Factor0.1
Ripple Current13 mA
Schedule B8532220020
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 105CKR050M.

Master Electronics
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Farnell
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet5 pages17 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Datasheet1 page22 years ago

Inventory History

3 month trend:
-100%

Alternate Parts

Price @ 1000
$ 0.032
$ 0.019
$ 0.019
Stock
38,372
830,902
830,902
Authorized Distributors
3
9
9
Capacitance
1 µF
1 µF
1 µF
Mount
PCB, Through Hole
Through Hole
Through Hole
Case/Package
Radial
Radial
Radial
Voltage Rating (DC)
50 V
50 V
50 V
Tolerance
20 %
20 %
20 %
ESR (Equivalent Series Resistance)
165.786 Ω
-
-
Life (Hours)
2000 hours
2000 hours
2000 hours
Ripple Current
13 mA
10 mA
10 mA
Height - Seated (Max)
12.4968 mm
12.4968 mm
12.4968 mm

Engineering Resources

View Evaluation kits and Reference designs for Illinois Capacitor 105CKR050M.

Related Parts

Descriptions

Descriptions of Illinois Capacitor 105CKR050M provided by its distributors.

ILLINOIS CAPACITOR 105CKR050M ALUMINUM ELECTROLYTIC CAPACITOR 1UF, 50V, 20%, RADIAL
Radial Can ALUMINUM ELECTROLYTIC CAPACITOR CKR 50V 1muF ±20% 0.197Dia 5.00mm
CKR Series 1 uF 50 V ±20 % Through Hole Radial Aluminum Electrolytic Capacitor
Aluminum Electrolytic Capacitor 1 microfarad 50 VDC
Capacitor, Al Electrolytic, 1, 50, 63 VDC, +/-20, Radial Leaded, 165.786, 0.1, 4 | Illinois Capacitor - A Brand of Cornell Dubilier 105CKR050M
Aluminum Electrolytic Capacitor 1Uf, 50V, 20%, Radial; Capacitance:1Μf; Voltage(Dc):50V; Capacitance Tolerance:± 20%; Capacitor Terminals:Pc Pin; Lifetime @ Temperature:2000 Hours @ 85°C; Polarity:Polar; Lead Spacing:2Mm Rohs Compliant: Yes |Illinois Capacitor 105CKR050M

Manufacturer Aliases

Illinois Capacitor has several brands around the world that distributors may use as alternate names. Illinois Capacitor may also be known as the following names:

  • ILLINOIS CAP
  • ILLINOIS
  • ILL CAP
  • ILLINOIS CAPACITOR INC
  • ILL
  • ICI
  • ILC
  • ILLI
  • ILLINOIS CAPACI
  • IC-WORKS
  • ILLIN
  • ILLINOIS CAPAC
  • Illinois Capacitor/Cornell Dubilier
  • ILLINOIS CAPACITORS
  • IC (Illinois Capacitor)
  • Illinois Capacitor - A Brand of Cornell Dubilier
  • CORNELL DUBILIER / ILLINOIS CAPACITORS
  • Illinios Capacitor
  • CORNELL-DUBLIER / ILLINOIS CAPACITORS
  • ILLINIOSCAP
  • ICILLINOISCAPACIT
  • CDE / Illinois Capacitor
  • Illinois Capacitor Incorporate
  • Cornell Dubilier / Illinois Capacitor
  • ILLINOIS CAPACITIOR INC

Technical Specifications

Physical
Case/PackageRadial
Dielectric MaterialAluminium
MountPCB, Through Hole
Technical
Capacitance1 µF
Dissipation Factor0.1 %
ESR (Equivalent Series Resistance)165.786 Ω
Life (Hours)2000 hours
Max Operating Temperature85 °C
Min Operating Temperature-40 °C
PackagingBulk
PolarityPolar
Q Factor0.1
Ripple Current13 mA
Schedule B8532220020
Tolerance20 %
Voltage50 V
Voltage Rating50 V
Voltage Rating (DC)50 V
Dimensions
Diameter5 mm
Height11 mm
Height - Seated (Max)12.4968 mm
Lead Pitch2 mm
Length10.9982 mm

Documents

Download datasheets and manufacturer documentation for Illinois Capacitor 105CKR050M.

Master Electronics
Datasheet6 pages12 years ago
Datasheet6 pages11 years ago
Farnell
Datasheet6 pages13 years ago
Datasheet6 pages14 years ago
Datasheet5 pages17 years ago
Newark
Datasheet4 pages10 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages11 years ago
Datasheet1 page22 years ago

Compliance

Environmental Classification
Lead FreeLead Free
REACH SVHCNo SVHC
RoHSCompliant