TE Connectivity 104068-3

Conn Shrouded Header (2 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
Production

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth8.73 mm
Lead Length2.54 mm
Length25.24 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 104068-3.

TE Connectivity
Technical Drawing2 pages5 years ago
Technical Drawing2 pages9 years ago
Datasheet11 pages12 years ago
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page25 years ago

Inventory History

3 month trend:
+30.62%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 104068-3.

Related Parts

Descriptions

Descriptions of TE Connectivity 104068-3 provided by its distributors.

Conn Shrouded Header (2 Sides) HDR 30 POS 1.27mm Solder ST Top Entry Thru-Hole Box/Tube
AMPMODU System 50 Non-RoHS Compliant COMMERCIAL 2005 Connector Header UL94V-0 -65C~105C 1A 500VAC V
Board To Board & Mezzanine Connectors Sys 50 30P Hdr Shrouded
TE; IND Devices; Rectangular/PCB Connectors; 30 SYSTEM 50 HDR DRST SHRD | TE Connectivity 104068-3
French Electronic Distributor since 1988

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 104068-3 .
  • 104068-3.

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeRound
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating1 A
GenderMale
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Max Voltage Rating (AC)30 V
Min Operating Temperature-65 °C
Number of Contacts30
Number of Positions30
Number of Rows2
Operating Supply Voltage30 V
OrientationVertical
PCB Mounting OrientationVertical
ShroudedYes
TerminationSolder, Through Hole
Voltage Rating (AC)30 V
Dimensions
Contact Mating Length3.175 mm
Depth8.73 mm
Lead Length2.54 mm
Length25.24 mm
Mating Post Length2.54 mm
PCB Thickness1.397 mm
Pitch1.27 mm
Row Spacing2.54 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 104068-3.

TE Connectivity
Technical Drawing2 pages5 years ago
Technical Drawing2 pages9 years ago
Datasheet11 pages12 years ago
Technical Drawing1 page18 years ago
Electro Sonic
Datasheet1 page18 years ago
RS (Formerly Allied Electronics)
Datasheet6 pages3 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page25 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVCompliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
RoHSNon-Compliant
Compliance Statements
Materials Sheet1 page16 years ago
Materials Sheet2 pages8 years ago
Reach Statement1 page5 years ago
Materials Sheet2 pages6 years ago
Rohs Statement3 pages11 years ago