Molex 15-92-2030

1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 30 Circuits, 3.40mm PC Tail Length
Obsolete
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-2030.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
DigiKey
Datasheet1 page19 years ago

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginUS
Lifecycle StatusObsolete (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Molex 15-92-2030.

Related Parts

Descriptions

Descriptions of Molex 15-92-2030 provided by its distributors.

1.27mm Pitch EBBI 50D Plug, Vertical, without Latch, 30 Circuits, 3.40mm PC Tail Length
Board to Board & Mezzanine Connectors EBBI PLUG 716611030 PLUG 716611030 30Ckt
Conn EBBI PL 30 POS 2.54mm Solder ST Thru-Hole 30 Terminal 1 Port EBBI™ Tray
Connector PLUG VERTICAL 30POS .050 | Molex Incorporated 15-92-2030
Connector,d-Shell,pcb Mount,recept,30 Contacts,pin,0.05 Pitch,pc Tail Terminal |Molex 15-92-2030
Cross Referenced to MOLEX - Part MOL15-92-2030
HEADER, 30WAY; Product Range:MOLEX - EBBI 71661 Series; Contact Termination:Through Hole Vertical; Gender:Header; No. of Contacts:30; No. of Rows:2; Pitch Spacing:1.27mm; Contact Plating:Gold; Contact Material:Copper

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • MXA
  • Molex Taiwan Ltd
  • MOLEX PREMISE NETWORK
  • MOLEX / FCT
  • MOLEX GMBH
  • MOLEX-ETC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX INDUSTRIAL HDC
  • Molex - Oplink Communications LLC
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0015922030
  • 015922030
  • 15922030
  • 716611030

Technical Specifications

Physical
Contact MaterialCopper
Contact PlatingGold
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
PlatingTin
Technical
Connector TypePlug
Current Rating1 A
GenderMale
Number of Circuits30
Number of Contacts30
Number of Positions30
Number of Rows2
OrientationVertical
TerminationSolder
Voltage Rating30 V
Dimensions
Pitch1.27 mm

Documents

Download datasheets and manufacturer documentation for Molex 15-92-2030.

_legacy Avnet
Datasheet2 pages11 years ago
Molex
Datasheet2 pages15 years ago
RS (Formerly Allied Electronics)
Datasheet2 pages5 years ago
Datasheet2 pages5 years ago
DigiKey
Datasheet1 page19 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
Glow Wire CompliantNon-compliant
Halogen FreeLow Halogen
Lead FreeLead Free
RoHSCompliant
Compliance Statements
Rohs Statement1 page10 years ago
Conflict Mineral Statement2 pages10 years ago
Rohs Statement1 page11 years ago
Reach Statement2 pages10 years ago