Weidmuller 1037340000

Term Block Hdr 3POS 90DEG 3.81MM

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins3
Technical
Current Rating17.5 A
Number of Poles3
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1037340000.

Related Parts

Descriptions

Descriptions of Weidmuller 1037340000 provided by its distributors.

TERM BLOCK HDR 3POS 90DEG 3.81MM
Weidmüller - 1037340000
SC-SMT 3.81/03/270F 1.5SN BK BX. PCB plug-in connector, male header, Flange, Reflow solder connection, 3.81 mm, No. of poles: 3, 270°, Solder pin length (l): 1.5 mm, tinned, Black, Box GTIN (EAN): 4032248765881

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Housing ColorBlack
Number of Pins3
Technical
Current Rating17.5 A
Number of Poles3
Number of Rows1
PackagingBox
Voltage Rating300 V
Dimensions
Hole Diameter1.3 mm
Pitch3.81 mm

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
RoHSCompliant