Weidmuller 1793140000

WEIDMULLER - 1793140000 - Terminal Block, Header, 3.81 mm, 3 Ways, 17.5 A, 320 V, Through Hole Right Angle

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating17.5 A
GenderMale
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height6.9 mm
Hole Diameter1.2 mm
Length12.8 mm
Pitch3.81 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793140000.

Burklin Elektronik
Datasheet9 pages6 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet20 pages16 years ago
Electro Sonic
Datasheet9 pages10 years ago
DigiKey
Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.57%

Engineering Resources

View Evaluation kits and Reference designs for Weidmuller 1793140000.

Related Parts

Descriptions

Descriptions of Weidmuller 1793140000 provided by its distributors.

WEIDMULLER - 1793140000 - Terminal Block, Header, 3.81 mm, 3 Ways, 17.5 A, 320 V, Through Hole Right Angle
TERMINAL BLOCK, HEADER, 3POS, TH; Gender: Header; Pitch Spacing: 3.81mm; No. of Positions: 3Ways; Rated Current: 17.5A; Rated Voltage: 320V; Block Orientation: Through Hole Right Angle; Product Range: -; SVHC: No SVHC (15-Jan-2018); Connector Mounting: PCB Mount; Connector Type: Terminal Block, PCB; Contact Material: Copper; Contact Plating: Tin Plated Contacts
SC 3.81/03/90G 3.2SN BK BX. PCB plug-in connector, male header, closed side, Solder connection, 3.81 mm, No. of poles: 3, 90°, Solder pin length (l): 3.2 mm, tinned, Black, Box GTIN (EAN): 4032248227631

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMUILLER
  • WEIDMULL
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • Weidmuller C9000676
  • WDML
  • Weidmueller GmbH & Co KG
  • WEIDMUL
  • Weidmuller Group
  • W INTERCONNECTIONS INC
  • WEIDMULLER INTERFACE GMBH
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER
  • WEIDM?LLER GMBH & CO KG
  • WEIDMULLER LTD
  • WEIDMULLTER

Technical Specifications

Physical
ColorBlack
Contact MaterialCopper
Contact PlatingTin
Housing ColorBlack
Housing MaterialNylon
Insulation MaterialNylon
MountThrough Hole
Technical
Connector TypePCB, Terminal Block
Current10 A
Current Rating17.5 A
GenderMale
Number of Contacts3
Number of Levels1
Number of Poles3
Number of Positions3
Number of Positions Per Level3
Number of Rows1
PackagingBox
TerminationSolder
Voltage300 V
Voltage Rating300 V
Dimensions
Height6.9 mm
Hole Diameter1.2 mm
Length12.8 mm
Pitch3.81 mm
Width9.2 mm

Documents

Download datasheets and manufacturer documentation for Weidmuller 1793140000.

Burklin Elektronik
Datasheet9 pages6 years ago
element14 APAC
Datasheet8 pages7 years ago
Datasheet20 pages16 years ago
Electro Sonic
Datasheet9 pages10 years ago
DigiKey
Datasheet12 pages20 years ago

Compliance

Environmental Classification
ApprovalscURus
Flammability RatingUL94 V-0
Lead FreeLead Free
Radiation HardeningNo
REACH SVHCNo SVHC
RoHSCompliant