TE Connectivity 103414-2

Circular Connector, 04 MODII HDR SRST SHRD .100CL | TE Connectivity 103414-2
Production
In Stock

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.096 mm
Depth5.77 mm
Lead Length3.302 mm
Lead Pitch2.54 mm
Length13.21 mm
Mating Post Length6.1 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.778 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103414-2.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Inventory History

3 month trend:
-5.58%

Alternate Parts

Price @ 1000
$ 1.17
$ 0.946
$ 0.946
Stock
39,998
79,482
79,482
Authorized Distributors
16
20
20
Gender
Male
Male
Male
Number of Positions
4
4
4
Mount
Through Hole
Through Hole
Through Hole
Termination
Solder, Through Hole
Solder, Through Hole
Solder, Through Hole
Fastening Type
-
-
-
Orientation
Vertical
Vertical
Vertical
Contact Plating
Gold
Gold
Gold
Voltage Rating
-
-
-
Current Rating
3 A
3 A
3 A

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for TE Connectivity 103414-2.

Related Parts

Descriptions

Descriptions of TE Connectivity 103414-2 provided by its distributors.

Circular Connector, 04 MODII HDR SRST SHRD .100CL | TE Connectivity 103414-2
Board Connector, 4 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, Plug
CONNECTOR, HEADER, 4POS, 1ROW, 2.54MM; Pitch Spacing:2.54mm; No. of Contacts:4Contacts; Gender:Header; Product Range:AMPMODU MOD II Series; Contact Termination Type:Through Hole; No. of Rows:1Rows; Contact Plating:Gold P
Wire-Board Connector Header 4Pos, 2.54Mm; Body Material:Thermoplastic; Connector Type:Wire-To-Board; Leaded Process Compatible:No; Mounting Type:Through Hole; Peak Reflow Compatible (260 C):No; Terminal Type:Straight Pcb Thru Hole Rohs Compliant: No |Amp Te Connectivity 103414-2
Special Order: 04 MODII HDR SRST SHRD .100CL PCB Connector Assembly Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Board-to-Board Number of Positions: 4 Number of Rows: 1 PCB Mount Header Vertical Board-to-Board 4 | PCB Header & Receptacle | Part Number: 103414-2 | Internal Number: 103414-2 | TE Connectivity

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TYCO ELECTRONIC
  • TYCO ELE
  • TE Connectivity Passive Product
  • TE Connectivity Measurement Specialties
  • TYCO ELECT
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE CONNECTIVITY (TYCO)
  • TE Application Tooling
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • TE Connectivity / Circuit Prot
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 103414-2 .
  • 103414-2..

Technical Specifications

Physical
ColorBlack
Contact PlatingGold
Contact ShapeSquare
Housing ColorBlack
Housing MaterialThermoplastic
MountThrough Hole
Technical
Connector TypeHeader, Pin, Plug
Contact Current Rating3 A
Contact GenderMale
Contact StylePin
Current Rating3 A
GenderMale
High Speed Serial Data ConnectorNo
High Temperature HousingNo
Insulation Resistance5 GΩ
KeyedNo
Max Operating Temperature105 °C
Min Operating Temperature-65 °C
Number of Contacts4
Number of Positions4
Number of Rows1
OrientationVertical
PackagingBulk
PCB Mounting OrientationVertical
Schedule B8536694040
TerminationSolder, Through Hole
Dimensions
Contact Mating Length6.096 mm
Depth5.77 mm
Lead Length3.302 mm
Lead Pitch2.54 mm
Length13.21 mm
Mating Post Length6.1 mm
PCB Thickness1.397 mm
Pitch2.54 mm
Row Spacing2.54 mm
Shrouded End Dimension1.778 mm

Documents

Download datasheets and manufacturer documentation for TE Connectivity 103414-2.

TE Connectivity
Datasheet1 page13 years ago
Electro Sonic
Datasheet139 pages18 years ago
RS (Formerly Allied Electronics)
Datasheet5 pages3 years ago
Datasheet2 pages18 years ago
Jameco
Datasheet2 pages17 years ago
Sierra IC
Datasheet1 page26 years ago

Compliance

Environmental Classification
ApprovalsCSA
ELVNon-Compliant
Flammability RatingUL94 V-0
Lead FreeContains Lead
Radiation HardeningNo
RoHSNon-Compliant
Compliance Statements
Materials Sheet1 page16 years ago
Reach Statement1 page5 years ago
Rohs Statement3 pages11 years ago