Weidmuller 1024700000

Conn Feed-Through Terminal Block 5 POS Screw ST T DIN Rail 20A
$ 2.757
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1024700000.

IHS

Datasheet1 page21 years ago

Burklin Elektronik

Electro Sonic

Newark

TME

Inventory History

3 month trend:
-55.86%

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Weidmuller1608540000
Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 25A
Weidmuller1042400000
Conn Feed-Through Terminal Block 5 POS ST T DIN Rail 65A
Weidmuller1024780000
Conn Feed-Through Terminal Block 5 POS Screw ST T DIN Rail 20A
Weidmuller1608550000
Conn Feed-Through Terminal Block 3 POS ST T DIN Rail 25A
Weidmuller1042480000
Conn Feed-Through Terminal Block 5 POS ST T DIN Rail 65A

Descriptions

Descriptions of Weidmuller 1024700000 provided by its distributors.

Conn Feed-Through Terminal Block 5 POS Screw ST T DIN Rail 20A
Modular Terminal Block, 20A, 2.5mm2, 1 Row(s), 1 Deck(s)
WDU 2.5/1.5/ZR. W-series terminal with clamping yoke connection, Feed-through terminal, Rated cross-section: 2.5 mm², Screw connection, Direct mounting GTIN (EAN): 4008190008833
Terminal Block, Din Rail, 4 Position, 30-12Awg; Núm. De Posiciones:3; Tensión Nominal:300V; Corriente Nominal:20A; Tamaño De Cable Awg Mín.:30Awg; Conductor, Tamaño Awg Min:12Awg; Conductor, Área Csa:4Mm²; Núm. De Niveles:1 |Weidmuller 1024700000
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 26 / Wire Size mm2 Max. mm² = 2.5 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Screw, Clamping Yoke / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DEMKOATEX / Standards Met = DETNORVER / Standards Met = EAC / Standards Met = Germanischer Lloyd / Standards Met = IECEXULD / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = NEMKO / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -60 / Operating Temperature Max. °C = 130 / Series = W

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1024700000.