Weidmuller 1608540000

Feed-Through Terminal Block Connector, 3 POS, SMT, DIN Rail Mount, 25A
$ 1.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 1608540000.

JRH Electronics

Datasheet5 pages17 years ago

Master Electronics

Electro Sonic

element14 APAC

Burklin Elektronik

Inventory History

3 month trend:
+25.94%

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-12-20
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Weidmuller1775530000
Conn Feed-Through Modular Terminal Block 3 POS T DIN Rail
Weidmuller1608550000
Modular Terminal Block, 27A, 2.5mm2, 1 Row(s), 1 Deck(s)
Weidmuller1896120000
Conn Feed-Through Terminal Block 3 POS Tension Clamp ST T DIN Rail 30A
Phoenix Contact3031393
Feed Through Terminal Block/3 Pin,32A,800V,AWG:28 -10,W:6.2 mm,Spring,CLR:Grey
Phoenix Contact3031720
Phoenix Contact STS 2.5-TWIN Terminal Block, DIN Rail, Single Layer, Gray, Spring Clamp, 28A
Phoenix Contact3050044
Through terminal block, screw connection, 0.25-1.5 mm², 3 pole, 17.5 A, 8 kV, gray, 3050044

Descriptions

Descriptions of Weidmuller 1608540000 provided by its distributors.

Feed-Through Terminal Block Connector, 3 POS, SMT, DIN Rail Mount, 25A
Standard Feed-Thru Terminal Block 25A 600V
Modular Terminal Block, 27A, 2.5mm2, 1 Row(s), 1 Deck(s)
ZDU 2.5/3AN. Z terminal with tension spring connection, Feed-through terminal, Rated cross-section: 2.5 mm², Tension clamp connection, Wemid, Dark Beige, Busbar GTIN (EAN): 4008190077327
TERMINAL BLOCK, DIN RAIL, 3 POSITION, 26-12AWG; No. of Positions:3Positions; Wire Size AWG Min:30AWG; Wire Size AWG Max:12AWG; Conductor Area CSA:4mm²; Wire Connection Method:Clamp; Rated Current:24A; Rated Voltage:800V;
Weidmuller Terminal Block, 1-Tier, Series: ZDU, 800 V AC, 24 A, 30 to 12 AWG Wire, 10 mm Wire Strip Length, Feed-Through Terminal, Snap-Fit Mount, Tension Clamp-On Top, -50 to 120 deg C, Wemid, Beige, 2.539 in H x 0.201 in W x 1.516 in D
Positions = 3 / Wire Size AWG Max. AWG = 12 / Wire Size AWG Min. AWG = 30 / Wire Size mm2 Max. mm² = 4 / Wire Size mm2 Min. mm² = 0.5 / Wire Size mm2 Nominal mm² = 2.5 / Wire Connection Method = Tension Clamp / Current Rating A = 24 / Voltage Rating V = 800 / Number of Levels = 1 / Terminal Block Colour = Dark Beige / Pitch mm = 5.1 / Standards Met = CE / Standards Met = CSA / Standards Met = cURusEX / Standards Met = DETNORVER / Standards Met = DNVGL / Standards Met = EAC / Standards Met = IECEXULD / Standards Met = INMETRO / Standards Met = KEMAATEX / Standards Met = LLOYDSREG / Standards Met = MARITREG / Standards Met = RINA / Standards Met = UL Recognized / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -50 / Operating Temperature Max. °C = 120

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER