Amphenol Communications Solutions 10114828-10108LF

Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114828
Datasheet

Price and Stock

Authorized Distributors
Non-Authorized Stocking Distributors
Non-Authorized Dealers

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Contact Mating Length2.2606 mm
Depth3.7 mm
Length14.75 mm
Mating Post Length2.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114828-10108LF.

Master Electronics
Datasheet2 pages10 years ago
element14 APAC
Datasheet1 page12 years ago

Inventory History

3 month trend:
-0.28%

Engineering Resources

View Evaluation kits and Reference designs for Amphenol Communications Solutions 10114828-10108LF.

Related Parts

Descriptions

Descriptions of Amphenol Communications Solutions 10114828-10108LF provided by its distributors.

Pin Header, Wire-to-Board, 1.25 mm, 1 Rows, 8 Contacts, Surface Mount, FCI 10114828
Conn Shrouded Header (4 Sides) HDR 8 POS 1.25mm Solder ST SMD T/R
WTB 1.25 WAFER 180 SMT-10114828-10108LF | Amphenol FCI (Amphenol CS) 1011482810108LF
1.25mm Wire to Board Wafer,Vertical, Surface Mount, 8 Positions
10029449-002RLF-HDMI TYPE A RECEPTACLE / Tap/Rl RoHS Compliant: Yes
Board Connector, 8 Contact(S), 1 Row(S), Male, Straight, 0.049 Inch Pitch, Surface Mount Terminal,
Wire-to-board 1.25mm Wafer SMT Vrt 8P Ti
L-845/722 Hex Wrench Installation Tool
08P WTB 1.25mm WAFER STR SMT RoHSconf
Male Pin Rectangular Connector
HEADER, 1.25MM, SMT, 8WAY; Connector Type:Wire to Board; Contact Termination:Surface Mount Vertical; Gender:Header; No. of Contacts:8; No. of Rows:1; Pitch Spacing:1.25mm; Contact Plating:Tin; Contact Material:Phosphor Bronze; SVHC:No SVHC (19-Dec-2012); MSL:MSL 1 - Unlimited

Manufacturer Aliases

Amphenol Communications Solutions has several brands around the world that distributors may use as alternate names. Amphenol Communications Solutions may also be known as the following names:

  • Amphenol CS
  • Amphenol ACS - Canada
  • AMPHENOL CS (HIGH SPEED IO)
  • Amphenol Information Communication & Commercial
  • AMPHENOL CS (FCI)
  • AMPHENOL COMMUNICATION AND
  • AMPH CS
  • Amphenol Communication Solution
  • Amphenol Communications Solutions(ACS)
  • AMPHENOL HIGH SPEED
  • Amphenol Communication Solutions
  • AMPHENOL CS (COMMERCIAL PRODUCTS)

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1011482810108LF

Technical Specifications

Physical
ColorNatural
Contact MaterialBronze
Contact PlatingTin
Housing ColorNatural
Housing MaterialThermoplastic
MountSurface Mount
Technical
Connector TypeMale Pin
Contact GenderMale
Contact Resistance20 mΩ
Current Rating1 A
GenderMale
Insulation Resistance100 MΩ
Max Current Rating1 A
Max Operating Temperature105 °C
Max Voltage Rating (AC)125 V
Min Operating Temperature-40 °C
Number of Contacts8
Number of Positions8
Number of Rows1
OrientationStraight
Schedule B8536694040
TerminationSolder
Voltage Rating (AC)125 V
Dimensions
Contact Mating Length2.2606 mm
Depth3.7 mm
Length14.75 mm
Mating Post Length2.25 mm
Pitch1.25 mm

Documents

Download datasheets and manufacturer documentation for Amphenol Communications Solutions 10114828-10108LF.

Master Electronics
Datasheet2 pages10 years ago
element14 APAC
Datasheet1 page12 years ago

Compliance

Environmental Classification
Flammability RatingUL94 V-0
REACH SVHCNo SVHC
RoHSCompliant